RPM-6.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,980 € 5+ 8,080 € 10+ 7,830 € 20+ 7,580 € 50+ 7,320 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 30W | 5V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ 9,630 € 5+ 8,720 € 10+ 8,460 € 20+ 8,190 € 50+ 7,910 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 19.8W | 3.3V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series |