RPM-3.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,600 € 5+ 6,760 € 10+ 6,550 € 20+ 6,350 € 50+ 6,140 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ 6,970 € 5+ 6,180 € 10+ 5,990 € 20+ 5,800 € 50+ 5,610 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series |