P783F-S Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,720 € 5+ 15,980 € 10+ 15,240 € 20+ 13,240 € 50+ 12,980 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 19,730 € 5+ 16,840 € 10+ 16,060 € 20+ 13,950 € 50+ 13,670 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 20,760 € 5+ 17,730 € 10+ 16,900 € 20+ 15,140 € 50+ 14,840 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 20,710 € 5+ 17,680 € 10+ 16,850 € 20+ 13,210 € 50+ 12,950 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 20,820 € 5+ 17,770 € 10+ 16,950 € 20+ 15,180 € 50+ 14,880 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 19.5W | 6V | 3A | Fixed, Adjustable | Through Hole | 10V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 21,200 € 5+ 18,090 € 10+ 17,250 € 20+ 13,520 € 40+ 12,840 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series |