MAXM17633 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,990 € 10+ 7,300 € 30+ 7,170 € 100+ 7,030 € 250+ 6,900 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | 3.3V | uSLIC-EP | 24Pins | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | 125°C | 4mm | 4mm | 1.75mm | MAXM17633 Series | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 5,400 € | Min: 2500 / Çoklu: 2500 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | 3.3V | uSLIC | 24Pins | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | 125°C | 4mm | 4mm | 1.75mm | MAXM17633 Series |