MAXM15463 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,510 € 10+ 5,290 € 30+ 5,190 € 100+ 5,090 € 250+ 5,000 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15463 Series | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 4,120 € | Min: 2500 / Çoklu: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15463 Series |