SWIFT Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123083 RoHS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 10,070 € 5+ 9,000 € 10+ 7,920 € 50+ 7,380 € 100+ 6,790 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | 5.5V | LQFN | 40A | 40Pins | Adjustable | 40A | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 7,920 € 50+ 7,380 € 100+ 6,790 € 250+ 6,490 € | Min: 10 / Çoklu: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | 5.5V | LQFN | 40A | 40Pins | Adjustable | 40A | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
2707282 RoHS | Each (Supplied on Cut Tape) Kesik Bant Paketleme seçenekleri | 1+ 16,000 € 5+ 15,050 € 10+ 14,100 € | Min: 1 / Çoklu: 1 | - | Module | - | - | - | 1.2V | 2.05V | - | 10A | - | Adjustable | - | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series | ||||
2707282RL RoHS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 14,100 € | Min: 10 / Çoklu: 1 | - | Module | - | - | - | 1.2V | 2.05V | - | 10A | - | Adjustable | - | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series |