SIMPLE SWITCHER Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008316 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,880 € 10+ 3,430 € 25+ 3,330 € 50+ 3,220 € 100+ 3,120 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 0 | 3V | - | 17V | 1 Output | 900mV | 6V | µSIP | 1A | 8Pins | Adjustable | 1A | 3V | 17V | 1.75mm | 2.5MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | SIMPLE SWITCHER Series | ||||
3008314 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,530 € 10+ 4,960 € 25+ 4,660 € 50+ 4,370 € 100+ 4,070 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | Module | 2.7V | - | 5.5V | 1 Output | 800mV | 3.6V | µSIP | 2A | 8Pins | Adjustable | 2A | 2.7V | 5.5V | 1.75mm | 3MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | SIMPLE SWITCHER Series | ||||
3008315 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,760 € 10+ 2,950 € 25+ 2,930 € 50+ 2,900 € 100+ 2,880 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 0 | 3V | - | 17V | 1 Output | 900mV | 6V | µSIP | 650mA | 8Pins | Adjustable | 650mA | 3V | 17V | 1.75mm | 2.5MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | SIMPLE SWITCHER Series | ||||
2455152 RoHS | Each | 1+ 4,030 € 10+ 3,230 € 25+ 3,040 € 50+ 2,850 € 100+ 2,650 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 0 | 3V | - | 17V | 1 Output | 900mV | 6V | SIP | 650mA | 8Pins | Adjustable | 650mA | 3V | 17V | 1.75mm | 2.5MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | SIMPLE SWITCHER Series | ||||
2102677 RoHS | TEXAS INSTRUMENTS | Each | 1+ 6,640 € 10+ 5,890 € 25+ 5,710 € 50+ 5,540 € 100+ 5,370 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | Module | 2.95V | 15W | 5.5V | 1 Output | 800mV | 5V | TO-PMOD | 3A | 7Pins | Adjustable | 3A | 2.95V | 5.5V | 4.57mm | 1MHz | 10.16mm | Buck (Step Down) | 9.85mm | 85°C | SIMPLE SWITCHER Series | |||
2471153 RoHS | Each | 1+ 4,940 € 10+ 4,000 € 25+ 3,760 € 50+ 3,510 € 100+ 3,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | Module | 2.7V | - | 5.5V | 1 Output | 800mV | 3.6V | SIP | 2A | 8Pins | Adjustable | 2A | 2.7V | 5.5V | 1.75mm | 3MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | SIMPLE SWITCHER Series | ||||
2455153 RoHS | Each | 1+ 4,560 € 10+ 3,690 € 25+ 3,460 € 50+ 3,240 € 100+ 3,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 0 | 3V | - | 17V | 1 Output | 900mV | 6V | SIP | 1A | 8Pins | Adjustable | 1A | 3V | 17V | 1.75mm | 2.5MHz | 3.5mm | Synchronous Buck (Step Down) | 3.5mm | 125°C | SIMPLE SWITCHER Series | ||||
2373560 RoHS | Each | 1+ 10,600 € 10+ 9,910 € 25+ 9,760 € 50+ 9,460 € 100+ 8,140 € | Min: 1 / Çoklu: 1 | Industrial | Module | 4.5V | 15W | 40V | 1 Output | -17V | -3V | QFN | 2A | 41Pins | Adjustable | 2A | 4.5V | 40V | 2.95mm | 900kHz | 9.15mm | Buck, Boost | 11.15mm | 85°C | SIMPLE SWITCHER Series | ||||
2436385 RoHS | TEXAS INSTRUMENTS | Each | 250+ 10,160 € 750+ 10,000 € | Min: 250 / Çoklu: 250 | - | Module | 6V | 18W | 42V | 1 Output | 800mV | 6V | TO-PMOD | 3A | 7Pins | Adjustable | 3A | 6V | 42V | 9.85mm | 1MHz | 10.16mm | Buck (Step Down) | 9.85mm | 125°C | SIMPLE SWITCHER Series |