LTM4656 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,580 € 10+ 30,110 € | Min: 1 / Çoklu: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | 36V | BGA | 4A | 144Pins | Adjustable | 4A | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ 41,690 € 10+ 38,040 € 90+ 30,120 € 180+ 29,850 € 270+ 29,580 € | Min: 1 / Çoklu: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | 36V | BGA | 4A | 144Pins | Adjustable | 4A | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | |||||
Each | 1+ 41,660 € 10+ 31,880 € 90+ 26,600 € 180+ 26,510 € 270+ 26,410 € | Min: 1 / Çoklu: 1 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | 36V | BGA | 4A | 144Pins | Adjustable | 4A | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series |