LTM4608A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,430 € 10+ 24,920 € 25+ 24,410 € | Min: 1 / Çoklu: 1 | ITE & Industrial | LGA-68, Micro Module | 2.7V | 5.5V | 1 Output | 600mV | 5V | LGA | 8A | 68Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 9mm | 125°C | LTM4608A Series | |||||
Each | 1+ 20,730 € 10+ 20,310 € 25+ 18,860 € 170+ 17,340 € 340+ 17,300 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE & Industrial | LGA-68, Micro Module | 2.7V | 5.5V | 1 Output | 600mV | 5V | LGA | 8A | 68Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 9mm | 125°C | LTM4608A Series | |||||
Each | 1+ 23,070 € 10+ 22,250 € 25+ 20,340 € 170+ 17,450 € 340+ 17,260 € | Min: 1 / Çoklu: 1 | ITE & Industrial | LGA-68, Micro Module | 2.7V | 5.5V | 1 Output | 600mV | 5V | LGA | 8A | 68Pins | Adjustable | 8A | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 9mm | 125°C | LTM4608A Series |