LTM4601A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,050 € 10+ 25,350 € 25+ 23,550 € 119+ 21,120 € | Min: 1 / Çoklu: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 12A | 133Pins | Adjustable | 12A | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series | |||||
Each | 1+ 32,750 € 10+ 31,930 € 25+ 30,350 € 119+ 27,990 € 357+ 27,960 € | Min: 1 / Çoklu: 1 | ITE & Industrial | BGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | BGA | 12A | 133Pins | Adjustable | 12A | 4.5V | 20V | 3.42mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series | |||||
Each | 1+ 33,230 € 10+ 29,160 € 25+ 27,720 € | Min: 1 / Çoklu: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | 5V | LGA | 12A | 133Pins | Adjustable | 12A | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series |