AC / DC PCB Mount Power Supplies:
1.899 Ürün BulunduTMP - TMPM AC / DC PCB Mount Power Supplies
The TMP & TMPM series AC/DC Power Modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets.
- Ultra compact, low profile plastic casing
- Fully encapsulated (pollution/dust)
- Single, dual and triple output models
- 2 standard package versions: Screw terminal block for chassis mount, Solder pins for direct PCB mount
- Universal input 85-264 VAC, 47-440 Hz
- Protection class ll
- IEC/EN/UL 62368-1 approval, CB-report
- Over-temperature protection
- Protection against short circuit and oveload
- Applications: Commercial and Industrial electronic equipment and for polluted and dusty environment.
Görüntüle
Alıcı
Mühendis
Üretici
No. of Outputs
Power Supply Applications
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,400 € 5+ 22,180 € 10+ 21,490 € 50+ 20,570 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 10W | 5VDC | 2A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 10,200 € 5+ 9,250 € 10+ 8,950 € 20+ 8,670 € 50+ 8,390 € | Min: 1 / Çoklu: 1 | - | ITE & Household | 1 Output | 10W | 12VDC | 833mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 25.4mm | 21.5mm | 45.7mm | RAC10E-K/277 Series | |||||
Each | 1+ 157,470 € | Min: 1 / Çoklu: 1 | - | ITE & Household | 1 Output | 100W | 48VDC | 2.08A | - | - | - | - | Adjustable | - | 90V AC to 264V AC | - | 58.5mm | 35mm | 83.9mm | PSK-100 Series | |||||
Each | 1+ 8,290 € 5+ 6,060 € 10+ 5,290 € 50+ 4,690 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 2W | 7.5VDC | 266mA | - | - | - | - | Fixed | 90V | 90V AC to 277V AC | 277V | 24.2mm | 14.5mm | 29mm | VTX-214-002 Series | |||||
Each | 1+ 18,410 € 5+ 17,610 € 10+ 16,810 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 4W | 24VDC | 167mA | - | - | - | - | Fixed | 90V | 90V AC to 305V AC | 305V | 27.5mm | 17.5mm | 37mm | KAS Series | |||||
Each | 1+ 13,370 € 5+ 7,470 € 10+ 6,510 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 3W | 18VDC | 170mA | - | - | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 25mm | 16mm | 25mm | 48000 Series | |||||
Each | 1+ 32,120 € 5+ 30,830 € 10+ 29,700 € | Min: 1 / Çoklu: 1 | - | ITE & Medical | 1 Output | 50W | 5VDC | 10A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 52mm | 29.5mm | 87mm | MPM-65 Series | |||||
Each | 1+ 18,220 € 5+ 17,860 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 5W | 12VDC | 410mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ 6,600 € | Min: 1 / Çoklu: 1 | - | ITE & Household | 1 Output | 5W | 15VDC | 333mA | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 24mm | 18mm | 37mm | RAC05E-K Series | |||||
3524090 | Each | 1+ 25,460 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 18W | 5VDC | 3.6A | - | - | - | - | Fixed | - | 90V AC to 528V AC | - | 48mm | 30mm | 70mm | AME20-BJZ Series | ||||
Each | 1+ 41,120 € 5+ 35,830 € 10+ 32,950 € 50+ 31,910 € 100+ 30,490 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 20W | 5VDC | 4.4A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 50.8mm | 20.32mm | 50.8mm | CU20 Series | |||||
Each | 1+ 11,920 € 5+ 11,560 € 10+ 11,200 € 50+ 10,720 € 100+ 10,010 € | Min: 1 / Çoklu: 1 | - | Medical | 1 Output | 3W | 12VDC | 250mA | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 19.1mm | 19.1mm | 40.6mm | MCE03 Series | |||||
Each | 1+ 25,510 € | Min: 1 / Çoklu: 1 | - | Medical | 1 Output | 40W | 12VDC | 3.33A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 38.1mm | 28.5mm | 87.9mm | MCE40 Series | |||||
Each | 1+ 26,020 € 5+ 22,720 € | Min: 1 / Çoklu: 1 | - | Medical | 1 Output | 40W | 15VDC | 2.66A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 38.1mm | 28.5mm | 87.9mm | MCE40 Series | |||||
Each | 1+ 8,190 € 5+ 5,990 € 10+ 5,230 € | Min: 1 / Çoklu: 1 | - | ITE & Household | 1 Output | 15W | 9VDC | 1.67A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 22mm | 15mm | 44.5mm | VTX-215-015 Series | |||||
Each | 1+ 8,010 € 5+ 5,010 € 10+ 3,540 € 20+ 3,090 € 50+ 2,790 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 3.3W | 3.3VDC | 1A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 11mm | 14.73mm | 0 | PBO-5C Series | |||||
Each | 1+ 26,420 € 5+ 12,870 € 10+ 12,610 € | Min: 1 / Çoklu: 1 | - | ITE & Household | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 26.8mm | 23.5mm | 47.6mm | PSK-15D Series | |||||
Each | 1+ 7,050 € 10+ 6,560 € 25+ 6,130 € 50+ 5,640 € | Min: 1 / Çoklu: 1 | - | ITE, Household & Medical | 1 Output | 15W | 9VDC | 1.67A | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 26.8mm | 23.5mm | 47.6mm | MP-LD | |||||
Each | 1+ 7,250 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 1W | 3.3VDC | 300mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 22.2mm | 16mm | 33.7mm | IRM-01 Series | |||||
Each | 1+ 13,060 € 5+ 12,190 € 10+ 11,420 € 25+ 10,550 € 50+ 9,790 € | Min: 1 / Çoklu: 1 | - | - | 1 Output | 45W | 48VDC | 940mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 52mm | 29.5mm | 87mm | MP-LDE | |||||
Each | 1+ 9,680 € 5+ 7,080 € 10+ 6,180 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 3W | 12VDC | 200mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 24.5mm | 18mm | 37mm | VTX-214-003 Series | |||||
Each | 1+ 19,620 € 5+ 15,020 € 10+ 14,120 € | Min: 1 / Çoklu: 1 | - | ITE & Household | 1 Output | 60W | 48VDC | 1.25A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 52mm | 29.5mm | 87mm | VTX-214-060 Series | |||||
Each | 1+ 9,680 € 5+ 7,080 € 10+ 6,180 € 50+ 5,320 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 3W | 5VDC | 600mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 24.5mm | 18mm | 37mm | VTX-214-003 Series | |||||
Each | 1+ 9,420 € 5+ 6,890 € 10+ 6,010 € 50+ 5,330 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 5W | 9VDC | 560mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 24.5mm | 18mm | 37mm | VTX-214-005 Series | |||||
Each | 1+ 24,490 € 5+ 11,930 € 10+ 11,380 € 20+ 10,820 € | Min: 1 / Çoklu: 1 | - | ITE | 1 Output | 10.5W | 15VDC | 700mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 53.8mm | 19mm | 28.8mm | PSK-10W Series |