CU Series AC / DC PCB Mount Power Supplies:
12 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,120 € 5+ 35,830 € 10+ 32,950 € 50+ 31,910 € 100+ 30,490 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 20W | 5VDC | 4.4A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 50.8mm | 20.32mm | 50.8mm | CU Series | |||||
Each | 1+ 29,430 € 5+ 27,880 € 10+ 25,630 € 50+ 24,830 € 100+ 23,720 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10W | 12VDC | 840mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 45mm | 23mm | 65.02mm | CU Series | |||||
Each | 1+ 37,590 € 5+ 35,620 € 10+ 32,740 € 50+ 31,720 € 100+ 30,300 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10W | 3.3VDC | 3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 48mm | 23mm | 48mm | CU Series | |||||
Each | 1+ 37,590 € 5+ 35,620 € 10+ 32,740 € 50+ 31,720 € 100+ 30,300 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 48mm | 23mm | 48mm | CU Series | |||||
Each | 1+ 29,430 € 5+ 27,880 € 10+ 25,630 € 50+ 24,830 € 100+ 23,720 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10W | 3.3VDC | 2.5A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 45mm | 23mm | 65.02mm | CU Series | |||||
Each | 1+ 37,590 € 5+ 35,620 € 10+ 32,740 € 50+ 31,720 € 100+ 30,300 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 9VDC | 1.67A | Fixed | 85V | 85V AC to 264V AC | 264V | 48mm | 23mm | 48mm | CU Series | |||||
Each | 1+ 30,510 € 5+ 29,590 € 10+ 28,680 € 50+ 27,460 € 100+ 25,630 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 20W | 24VDC | 920mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 50.8mm | 20.32mm | 50.8mm | CU Series | |||||
Each | 1+ 31,890 € 5+ 31,100 € 10+ 28,680 € 20+ 26,860 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 45mm | 23mm | 65.02mm | CU Series | |||||
Each | 1+ 47,120 € 5+ 44,930 € 10+ 43,300 € 50+ 42,670 € 100+ 41,230 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 20W | 9VDC | 2.44A | Fixed | 85V | 85V AC to 264V AC | 264V | 50.8mm | 20.32mm | 50.8mm | CU Series | |||||
Each | 1+ 55,130 € 5+ 54,030 € 10+ 52,920 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 20W | 12VDC | 1.8A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 50.8mm | 20.32mm | 50.8mm | CU Series | |||||
Each | 1+ 37,600 € 5+ 36,850 € 10+ 36,100 € 20+ 35,340 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 5VDC | 3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 48mm | 23mm | 48mm | CU Series | |||||
Each | 1+ 40,620 € 5+ 39,270 € 10+ 37,040 € 20+ 35,720 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 12VDC | 1.25A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 48mm | 23mm | 48mm | CU Series |