ECL30 Series AC / DC Open Frame Power Supplies:
5 Ürün BulunduECL30 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 60,240 € 5+ 58,440 € 10+ 56,630 € 50+ 54,220 € 100+ 50,610 € | Min: 1 / Çoklu: 1 | ITE | 30W | 2 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | 12VDC | 1.3A | - | 85V | - | 264V | ECL30 Series | |||||
Each | 6+ 57,340 € | Min: 6 / Çoklu: 6 | ITE | 30W | 3 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | 15VDC | 500mA | -15VDC | 85V | 500mA | 264V | ECL30 Series | |||||
Each | 6+ 53,880 € | Min: 6 / Çoklu: 6 | ITE | 30W | 2 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 1.3A | -12VDC | 1.3A | - | 85V | - | 264V | ECL30 Series | |||||
Each | 6+ 57,340 € | Min: 6 / Çoklu: 6 | ITE | 30W | 3 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | 12VDC | 630mA | -12VDC | 85V | 630mA | 264V | ECL30 Series | |||||
Each | 1+ 44,140 € 5+ 42,820 € 10+ 41,490 € 25+ 37,080 € | Min: 1 / Çoklu: 1 | ITE | 30W | 2 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 1A | -15VDC | 1A | - | 85V | - | 264V | ECL30 Series |