GST18B Series AC / DC External Plug In Adaptor Power Supplies:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,360 € 5+ 16,840 € 10+ 16,320 € 20+ 15,800 € 50+ 15,280 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 5VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18B Series | - | |||||
Each | 1+ 20,400 € 5+ 18,910 € 10+ 17,920 € 20+ 17,110 € 50+ 16,300 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 18W | 12VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GST18B Series | - | |||||
Each | 1+ 18,230 € 5+ 17,320 € 10+ 16,410 € 20+ 15,680 € 50+ 14,940 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 18W | 18VDC | 1A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18B Series | IEC 60320 C8 | |||||
Each | 1+ 19,430 € 5+ 18,470 € 10+ 17,470 € 20+ 16,700 € 50+ 15,920 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 18W | 24VDC | 750mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GST18B Series | - | |||||
Each | 1+ 20,400 € 5+ 18,910 € 10+ 17,920 € 20+ 17,110 € 50+ 16,300 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 18W | 48VDC | 375mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GST18B Series | - | |||||
Each | 1+ 19,430 € 5+ 18,470 € 10+ 17,490 € 20+ 16,710 € 50+ 15,920 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 18W | 28VDC | 640mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18B Series | IEC 60320 C8 | |||||
Each | 1+ 19,430 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 18W | 9VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18B Series | IEC 60320 C8 | |||||
Each | 1+ 19,820 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 7.5VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18B Series | IEC 60320 C8 | |||||
Each | 1+ 20,410 € 5+ 18,900 € 10+ 17,900 € 20+ 17,100 € 50+ 16,300 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 18W | 15VDC | 1.2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GST18B Series | - |