GSM60A Series AC / DC External Plug In Adaptor Power Supplies:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
1
Plug Type
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,280 € 5+ 29,720 € 10+ 28,180 € 50+ 25,620 € 100+ 25,110 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 33,750 € 5+ 32,060 € 10+ 30,370 € 50+ 27,670 € 100+ 27,120 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 30W | 5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 32,560 € 5+ 30,900 € 10+ 29,290 € 50+ 26,030 € 100+ 25,510 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 60W | 24VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 34,500 € 5+ 33,470 € 10+ 32,430 € 50+ 30,360 € 100+ 29,750 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 60W | 15VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 30,910 € 5+ 29,990 € 10+ 29,060 € 50+ 27,200 € 100+ 26,660 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 60W | 18VDC | 3.33A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 31,280 € 5+ 29,680 € 10+ 28,150 € 50+ 25,030 € 100+ 24,530 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 60W | 48VDC | 1.25A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60A Series | - | |||||
Each | 1+ 29,980 € 5+ 28,470 € 10+ 26,980 € 50+ 24,570 € 100+ 24,080 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 54W | 9VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60A Series | IEC 60320 C14 | |||||
Each | 1+ 24,210 € 5+ 22,260 € 10+ 21,470 € 20+ 21,040 € | Min: 1 / Çoklu: 1 | Medical | 1 Output | 45W | 7.5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60A Series | IEC 60320 C14 |