AEH Series AC / DC External Plug In Adaptor Power Supplies:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
1
Plug Type
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 94,200 € 5+ 91,370 € 10+ 88,550 € 50+ 84,780 € | Min: 1 / Çoklu: 1 | ITE | 3 Output | 42W | 5VDC | 5A | 15VDC | 2A | 5 Way Mini DIN | -15VDC | 800mA | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ 92,350 € 5+ 89,580 € 10+ 86,810 € 50+ 83,120 € | Min: 1 / Çoklu: 1 | ITE | 2 Output | 42W | 5VDC | 5A | 24VDC | 1A | 5 Way DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ 201,030 € 5+ 175,900 € 10+ 145,750 € 50+ 130,670 € 100+ 120,620 € | Min: 1 / Çoklu: 1 | ITE | 2 Output | 60W | 5VDC | 7A | 12VDC | 3A | 8 Way DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ 92,350 € 5+ 89,580 € 10+ 86,810 € 50+ 83,120 € | Min: 1 / Çoklu: 1 | ITE | 2 Output | 42W | 5VDC | 5A | 12VDC | 2A | 5 Way DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ 201,030 € 5+ 175,900 € 10+ 145,750 € 50+ 130,670 € 100+ 120,620 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 80W | 12VDC | 6.6A | - | - | 5 Way Mini DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ 140,980 € 5+ 136,750 € 10+ 132,520 € | Min: 1 / Çoklu: 1 | ITE | 3 Output | 65W | 5VDC | 6A | 12VDC | 3A | 8 Way Mini DIN | -12VDC | 800mA | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ 92,350 € 5+ 89,580 € 10+ 86,810 € 50+ 83,120 € | Min: 1 / Çoklu: 1 | ITE | 3 Output | 42W | 5VDC | 5A | 12VDC | 2A | 5 Way DIN | -12VDC | 800mA | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ 135,590 € 5+ 131,530 € 10+ 127,450 € 50+ 122,030 € 100+ 113,900 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 80W | 24VDC | 3.3A | - | - | 5 Way Mini DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 5+ 50,620 € | Min: 5 / Çoklu: 5 | ITE | 1 Output | 50W | 48VDC | 1A | - | - | 5 Way Mini DIN | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately |