MFLS400 Series AC / DC Enclosed Power Supplies:
6 Ürün BulunduMFLS400 Series AC / DC Enclosed Power Supplies
The New MFLS400 Series is designed to work with Forced air cooling. This is a highly efficient power supply that can deliver up to 400 W with air. This new series comes with two options. ie. Casing with Side Fan and Top Fan.
- 400 Watt Forced Cooled
- Efficiency up to 90%
- Operating temperature -40 to 70 °C
- High power density: 23.70 W/inch3
- EMC IEC 60601-1-2:2014 (Ed 4.0)
- Thermal Shut-Down feature / Dual fusing
- 2.56m Hours, Telcordia -SR332-issue 3 MTBF
- Suitable for BF applications
- Over Current Protection, Over Voltage Protection, Short Circuit Protection
- Two options are available: Casing with Side Fan and Top Fan
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 233,600 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 400W | 12VDC | 25A | 85V AC to 264V AC | Adjustable, Fixed | MFLS400 Series | |||||
Each | 1+ 233,600 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 400W | 24VDC | 16.7A | 85V AC to 264V AC | Adjustable, Fixed | MFLS400 Series | |||||
Each | 1+ 233,600 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 400W | 48VDC | 8.3A | 85V AC to 264V AC | Adjustable, Fixed | MFLS400 Series | |||||
Each | 1+ 233,600 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 400W | 24VDC | 16.7A | 85V AC to 264V AC | Adjustable, Fixed | MFLS400 Series | |||||
Each | 1+ 217,550 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 400W | 48VDC | 8.3A | 85V AC to 264V AC | Adjustable, Fixed | MFLS400 Series | |||||
Each | 1+ 233,600 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 400W | 12VDC | 25A | 85V AC to 264V AC | Adjustable, Fixed | MFLS400 Series |