LS Series AC / DC Enclosed Power Supplies:
40 Ürün BulunduLS Series AC / DC Enclosed Power Supplies
The LS series of 25W to 200W power supplies offers users both affordability and reliability with MTBF figures of up to 900,000 hours. Backed by a five year warranty, the LS has a superior operating performance in ambient temperatures up to +70°C. The series accepts a wide AC input of 88 to 264V and can withstand surges of up to 300Vac for five seconds and output voltages from 3.3V to 48V
- Superior operating temperature performance up to 70 °C
- Very High efficiency up to 87%
- Very Low Cost
- Compact
- Withstands 300VAC surges (5s)
- Convection or fan cooled (LS200)
- High MTBF
- Easier system cooling
- Five Year Warranty
- Applications: Test & Measurement,industrial, Factory Automation, LED Lighting & Signs
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,700 € 5+ 38,910 € 10+ 38,110 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 150W | 24VDC | 6.5A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 34,110 € 5+ 33,430 € 10+ 32,750 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 108W | 24VDC | 4.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 33,120 € 5+ 32,460 € 10+ 31,800 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 102W | 12VDC | 8.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 22,910 € 5+ 22,450 € 10+ 21,990 € 20+ 21,540 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 52.8W | 24VDC | 2.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 38,540 € 5+ 37,770 € 10+ 37,000 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 154.8W | 36VDC | 4.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 26,440 € 5+ 25,910 € 10+ 25,380 € 20+ 24,850 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 76.8W | 24VDC | 3.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 26,530 € 5+ 26,000 € 10+ 25,470 € 20+ 24,940 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 72W | 12VDC | 6A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 38,540 € 5+ 37,770 € 10+ 37,000 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 150W | 15VDC | 10A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 61,510 € 5+ 60,670 € 10+ 60,660 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 200W | 24VDC | 8.4A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 25,670 € 5+ 25,160 € 10+ 24,640 € 20+ 24,130 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 75W | 15VDC | 5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 22,150 € 5+ 21,710 € 10+ 21,260 € 20+ 20,820 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 50.4W | 12VDC | 4.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 18,460 € 5+ 18,090 € 10+ 17,720 € 20+ 17,350 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 25W | 24VDC | 1.1A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 19,810 € 5+ 19,410 € 10+ 19,020 € 20+ 18,620 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 35W | 12VDC | 3A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 41,260 € 5+ 40,430 € 10+ 39,610 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 130W | 5VDC | 26A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 25,670 € 5+ 25,160 € 10+ 24,640 € 20+ 24,130 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 75.6W | 36VDC | 2.1A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 87,610 € 5+ 76,660 € 10+ 63,520 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 200W | 5VDC | 40A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 18,240 € 5+ 17,880 € 10+ 17,510 € 20+ 17,150 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 25W | 5VDC | 5A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 38,540 € 5+ 37,770 € 10+ 37,000 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 158.4W | 48VDC | 3.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 22,530 € 5+ 22,080 € 10+ 21,630 € 20+ 21,180 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 33,120 € 5+ 32,460 € 10+ 31,800 € 20+ 31,130 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 105W | 15VDC | 7A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 17,920 € 5+ 17,560 € 10+ 17,200 € 20+ 16,840 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 25W | 12VDC | 2.1A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 33,120 € 5+ 32,460 € 10+ 31,800 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 108W | 36VDC | 3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 33,120 € 5+ 32,460 € 10+ 31,800 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 110.4W | 48VDC | 2.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 22,150 € 5+ 21,710 € 10+ 21,260 € 20+ 20,820 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 51W | 15VDC | 3.4A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ 38,540 € 5+ 37,770 € 10+ 37,000 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 150W | 12VDC | 12.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series |