ECL15 Series AC / DC Enclosed Power Supplies:
11 Ürün BulunduECL15 Series AC / DC Enclosed Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 49,620 € 5+ 48,130 € 10+ 46,640 € 50+ 44,650 € 100+ 41,680 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 15W | 12VDC | 1.25A | - | - | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 49,620 € 5+ 48,130 € 10+ 46,640 € 50+ 44,650 € 100+ 41,680 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 15W | 5VDC | 3A | - | - | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 56,710 € 5+ 55,000 € 10+ 53,310 € 50+ 51,030 € 100+ 47,630 € | Min: 1 / Çoklu: 1 | ITE | 2Outputs | 15W | 5VDC | 1.5A | 12VDC | 625mA | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 49,620 € 5+ 48,130 € 10+ 46,640 € 50+ 44,650 € 100+ 41,680 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 15W | 9VDC | 1.67A | - | - | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 63,060 € 5+ 61,180 € 10+ 59,280 € 50+ 56,760 € 100+ 52,980 € | Min: 1 / Çoklu: 1 | ITE | 3Outputs | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 56,710 € 5+ 55,000 € 10+ 53,310 € 50+ 51,030 € 100+ 47,630 € | Min: 1 / Çoklu: 1 | ITE | 2Outputs | 7.5W | 15VDC | 500mA | -15VDC | 500mA | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 49,620 € 5+ 48,130 € 10+ 46,640 € 50+ 44,650 € 100+ 41,680 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 15W | 24VDC | 630mA | - | - | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 62,610 € 5+ 60,740 € 10+ 58,850 € 50+ 56,350 € 100+ 52,600 € | Min: 1 / Çoklu: 1 | ITE | 3Outputs | 15W | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 74,820 € 5+ 65,460 € 10+ 54,240 € 50+ 48,630 € 100+ 44,890 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 10W | 3.3VDC | 3A | - | - | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 49,620 € 5+ 48,130 € 10+ 46,640 € 50+ 44,650 € 100+ 41,680 € | Min: 1 / Çoklu: 1 | ITE | 1Outputs | 15W | 15VDC | 1A | - | - | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ 56,710 € 5+ 55,000 € 10+ 53,310 € 50+ 51,030 € 100+ 47,630 € | Min: 1 / Çoklu: 1 | ITE | 2Outputs | 7.8W | 12VDC | 650mA | -12VDC | 650mA | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL15 Series |