LOGO POWER Series AC / DC DIN Rail Mount Power Supplies:
21 Ürün BulunduLOGO!POWER Series AC / DC DIN Rail Mount Power Supplies
Small. Clever. LOGO!Power. The fourth generation of the globally proven miniature power supply units with a flat, stepped profile design they share with the LOGO!8 module features high performance in a small space. The comprehensive functionality with flexible installation, current monitoring, and high energy efficiency permits universal use in applications with 5 V, 12 V, 15 V, and 24 V.
- Comprehensive spectrum: stabilized power supplies 5 V, 12 V, 15 V and 24 V up to 100 watts
- Low width: Every performance class 18 mm smaller (25% to 50%)
- High energy efficiency up to 90% over the entire power range and no-load losses below 0.3 W
- Global use:Extended operating temperature range from -25 °C to +70 °C and international certificates
- Simple current measuring without disconnecting the cable, i.e. without interrupting the DC supply
- Flexible mounting:DIN rail or wall mounting in different mountingpositions
- Problem-free connection of loads with high inrush currents
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,740 € 5+ 58,550 € 10+ 57,350 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 79,310 € 5+ 77,720 € 10+ 76,140 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 109,000 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 96W | 24VDC | 4A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 40,000 € 5+ 39,200 € 10+ 38,400 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 30W | 24VDC | 600mA | - | - | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 81,000 € 5+ 79,380 € 10+ 77,760 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 109,000 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 128,240 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 60W | 15VDC | 4A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 83,100 € 5+ 81,440 € 10+ 79,780 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 22.8W | 12VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 128,240 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 31.5W | 5VDC | 6.3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 95,290 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 28.5W | 15VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 65,000 € 5+ 64,580 € 10+ 64,150 € 25+ 63,730 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V | 240VAC | 85V AC to 240V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ 128,000 € 5+ 106,000 € 10+ 93,400 € 25+ 78,340 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ 101,000 € 5+ 94,010 € 10+ 89,730 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 96W | 24VDC | 4A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ 128,000 € 5+ 106,000 € 10+ 93,400 € 25+ 78,340 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 23W | 12VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ 47,000 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10.8W | 12VDC | 900mA | - | - | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ 75,110 € 2+ 72,350 € | Min: 1 / Çoklu: 1 | - | 1 Output | 24W | 12VDC | 2A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ 187,600 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 84W | 24VDC | 3.5A | - | - | 93V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ 79,000 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 24W | 12VDC | 2A | - | - | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ 89,240 € 2+ 87,400 € | Min: 1 / Çoklu: 1 | - | 1 Output | 30W | 5VDC | 6.3A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
3799876 | Each | 1+ 100,950 € 3+ 97,520 € 5+ 97,460 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 23W | 12VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | ||||
Each | 1+ 92,000 € 5+ 91,210 € 10+ 90,410 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 50W | 12VDC | 4.5A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series |