DSP Series AC / DC DIN Rail Mount Power Supplies:
17 Ürün BulunduDSP Series AC / DC DIN Rail Mount Power Supplies
Developed with a low profile case for building automation, the DSP DIN rail power supply series provides a reliable solution for many industrial applications. With Class II double insulation, earth grounding is not required, and certification to UL 1310 for Class 2 allows operation where output currents are to be limited under fault conditions.
- Low Profile for Building Automation
- 5V to 24V Outputs
- Wide Range AC Input
- Operating temperature: -25°C to +71°C
- Convection Cooled
- UL1310 Class 2
- Class II Double Insulation
- Fits into wall mounted cabinets
- No system fan required
- Applications: General purpose Industrial, Factory Automation / Process Control
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 60,140 € 5+ 55,710 € 10+ 51,270 € 50+ 50,240 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 30,980 € 5+ 28,620 € 10+ 26,250 € 50+ 25,760 € 100+ 25,240 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 7.5W | 5VDC | 1.5A | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 49,920 € 5+ 46,130 € 10+ 42,330 € 50+ 41,480 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 25.2W | 12VDC | 2.1A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 31,580 € 5+ 29,250 € 10+ 26,920 € 50+ 26,380 € 100+ 25,840 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10.1W | 24VDC | 420mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 49,920 € 5+ 46,130 € 10+ 42,330 € 50+ 41,480 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 30W | 15VDC | 2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 58,960 € 5+ 54,570 € 10+ 50,180 € 50+ 49,030 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 60W | 15VDC | 4A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 80,140 € 5+ 74,130 € 10+ 68,110 € 50+ 66,750 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 100.8W | 24VDC | 4.2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 60,140 € 5+ 55,710 € 10+ 51,270 € 50+ 50,240 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 58,960 € 5+ 54,570 € 10+ 50,180 € 50+ 49,030 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 35W | 5VDC | 7A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 49,920 € 5+ 46,130 € 10+ 42,330 € 50+ 41,480 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 30,980 € 5+ 28,620 € 10+ 26,250 € 50+ 25,760 € 100+ 25,240 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10.1W | 15VDC | 670mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 70,050 € 5+ 67,280 € 10+ 64,500 € 50+ 63,210 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 72W | 12VDC | 6A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 62,860 € 5+ 61,600 € 10+ 60,350 € 50+ 59,090 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 75W | 15VDC | 5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ 64,430 € 10+ 58,740 € 25+ 54,050 € 50+ 47,010 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 30W | 24VDC | 1.25A | - | - | 90V AC to 304V AC | Adjustable, Fixed | DSP Series | ||||
Each | 1+ 31,280 € 5+ 29,620 € 10+ 27,960 € 50+ 27,450 € 100+ 26,900 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 48,940 € 5+ 45,220 € 10+ 41,500 € 50+ 40,670 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ 75,520 € 10+ 63,950 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 91.2W | 24VDC | 3.8A | - | - | 90V AC to 264V AC | Adjustable, Fixed | DSP Series |