RHA Series Panel / Chassis Mount Resistors:
101 Ürün BulunduFarnell Türkiye'da çok çeşitli RHA Series Panel / Chassis Mount Resistors bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors gibi geniş bir Panel / Chassis Mount Resistors yelpazesi stoklarımızda mevcuttur: Vishay .
Görüntüle
Alıcı
Mühendis
Üretici
Resistance
Product Range
1
Power Rating
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,220 € 10+ 2,860 € 20+ 2,800 € | Min: 1 / Çoklu: 1 | 100ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,760 € 10+ 6,420 € 20+ 4,740 € | Min: 1 / Çoklu: 1 | 33ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,090 € | Min: 1 / Çoklu: 1 | 56ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,220 € | Min: 1 / Çoklu: 1 | 2ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,760 € 10+ 6,420 € 20+ 4,740 € | Min: 1 / Çoklu: 1 | 47ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,680 € 10+ 5,970 € 20+ 5,520 € | Min: 1 / Çoklu: 1 | 10kohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,450 € 10+ 5,820 € 20+ 4,980 € | Min: 1 / Çoklu: 1 | 50ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 12ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,450 € 10+ 5,820 € 20+ 4,980 € | Min: 1 / Çoklu: 1 | 10kohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,210 € 10+ 3,810 € | Min: 1 / Çoklu: 1 | 300ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 25ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 68ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,590 € 10+ 9,160 € 20+ 8,550 € | Min: 1 / Çoklu: 1 | 100ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 8ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,460 € 10+ 6,510 € 20+ 6,380 € | Min: 1 / Çoklu: 1 | 20ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 10,490 € 10+ 6,430 € 20+ 6,000 € | Min: 1 / Çoklu: 1 | 100ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 500ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,850 € 10+ 7,400 € | Min: 1 / Çoklu: 1 | 27ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,120 € 10+ 6,820 € 20+ 6,370 € | Min: 1 / Çoklu: 1 | 0.1ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 100ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 10,600 € 10+ 6,800 € 20+ 6,510 € | Min: 1 / Çoklu: 1 | 75ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 1kohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,450 € 10+ 5,820 € 20+ 4,980 € | Min: 1 / Çoklu: 1 | 250ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,590 € 10+ 9,160 € 20+ 8,550 € | Min: 1 / Çoklu: 1 | 8ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 10,490 € 10+ 6,430 € 20+ 6,000 € | Min: 1 / Çoklu: 1 | 150ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Çoklu: 1 | 47ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 |