RHA Series Panel / Chassis Mount Resistors:
101 Ürün BulunduFarnell Türkiye'da çok çeşitli RHA Series Panel / Chassis Mount Resistors bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors gibi geniş bir Panel / Chassis Mount Resistors yelpazesi stoklarımızda mevcuttur: Vishay .
Görüntüle
Alıcı
Mühendis
Üretici
Resistance
Product Range
Power Rating
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,760 € 10+ 6,420 € 20+ 4,740 € | Min: 1 / Çoklu: 1 | 33ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,760 € 10+ 6,420 € 20+ 4,740 € | Min: 1 / Çoklu: 1 | 47ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4,220 € 10+ 2,860 € 20+ 2,800 € | Min: 1 / Çoklu: 1 | 100ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,090 € | Min: 1 / Çoklu: 1 | 56ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,220 € | Min: 1 / Çoklu: 1 | 2ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Çoklu: 1 | 68ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,880 € 10+ 5,290 € 20+ 5,180 € | Min: 1 / Çoklu: 1 | 6ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,680 € 10+ 4,710 € 20+ 4,400 € | Min: 1 / Çoklu: 1 | 2ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 250ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,210 € 10+ 3,810 € | Min: 1 / Çoklu: 1 | 300ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min: 1 / Çoklu: 1 | 8ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,460 € 10+ 6,510 € 20+ 6,380 € | Min: 1 / Çoklu: 1 | 20ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,850 € 10+ 7,400 € | Min: 1 / Çoklu: 1 | 27ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,120 € 10+ 6,820 € 20+ 6,370 € | Min: 1 / Çoklu: 1 | 0.1ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 100ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4,970 € 10+ 3,420 € 20+ 3,370 € | Min: 1 / Çoklu: 1 | 75ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 10,490 € 10+ 6,430 € 20+ 6,000 € | Min: 1 / Çoklu: 1 | 150ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Çoklu: 1 | 47ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,450 € 10+ 5,820 € 20+ 4,980 € | Min: 1 / Çoklu: 1 | 250ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,590 € 10+ 9,160 € 20+ 8,550 € | Min: 1 / Çoklu: 1 | 8ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Çoklu: 1 | 10ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,590 € 10+ 9,160 € 20+ 8,550 € | Min: 1 / Çoklu: 1 | 56ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,850 € 10+ 7,400 € | Min: 1 / Çoklu: 1 | 33ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,450 € 10+ 5,450 € 20+ 4,630 € | Min: 1 / Çoklu: 1 | 1ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Çoklu: 1 | 470ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,590 € 10+ 9,160 € 20+ 8,550 € | Min: 1 / Çoklu: 1 | 47ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 |