TLRH Series Current Sense SMD Resistors:
20 Ürün BulunduFarnell Türkiye'da çok çeşitli TLRH Series Current Sense SMD Resistors bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden RLC73 Series, RLC73P Series, MCLRP Series & TLRP Series Current Sense SMD Resistors gibi geniş bir Current Sense SMD Resistors yelpazesi stoklarımızda mevcuttur: Koa .
Görüntüle
Alıcı
Mühendis
Üretici
Resistance
Product Range
1
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 5+ 2,020 € 50+ 1,070 € 250+ 0,794 € 500+ 0,714 € 1000+ 0,685 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | 0.01ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 75ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,070 € 250+ 0,794 € 500+ 0,714 € 1000+ 0,685 € 2000+ 0,610 € | Min: 100 / Çoklu: 5 | 0.01ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 75ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.006ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 75ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.033ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.025ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.012ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 75ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,507 € | Min: 2000 / Çoklu: 2000 | 0.056ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 5000+ 0,167 € | Min: 5000 / Çoklu: 5000 | 0.068ohm | TLRH Series | 0805 [2012 Metric] | 250mW | ± 1% | Metal Plate | ± 75ppm/K | 2.01mm | 1.25mm | 0.25mm | -65°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.1ohm | TLRH Series | 2512 [6432 Metric] | 4W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,516 € | Min: 2000 / Çoklu: 2000 | 0.1ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.04ohm | TLRH Series | 2512 [6432 Metric] | 4W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.05ohm | TLRH Series | 2512 [6432 Metric] | 4W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,600 € | Min: 2000 / Çoklu: 2000 | 0.12ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,514 € | Min: 2000 / Çoklu: 2000 | 0.18ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,589 € | Min: 2000 / Çoklu: 2000 | 0.22ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,652 € | Min: 2000 / Çoklu: 2000 | 0.02ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,608 € | Min: 2000 / Çoklu: 2000 | 0.007ohm | TLRH Series | 2512 [6432 Metric] | 5W | ± 1% | Metal Plate | ± 75ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,582 € | Min: 2000 / Çoklu: 2000 | 0.15ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,582 € | Min: 2000 / Çoklu: 2000 | 0.082ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,574 € 10000+ 0,563 € | Min: 2000 / Çoklu: 2000 | 0.039ohm | TLRH Series | 2512 [6432 Metric] | 2W | ± 1% | Metal Plate | ± 50ppm/K | 6.3mm | 3.2mm | 0.5mm | -65°C | 170°C | AEC-Q200 |