SM-31 Series Trimmer Potentiometers:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
1
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,260 € 10+ 2,750 € 50+ 2,440 € 100+ 2,120 € 200+ 2,080 € | Min: 1 / Çoklu: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 1+ 3,990 € 10+ 3,900 € 50+ 3,800 € 100+ 3,710 € 200+ 3,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 2kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
Each | 1+ 3,990 € 10+ 3,900 € 50+ 3,800 € 100+ 3,710 € 200+ 3,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 50kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
Each | 1+ 3,260 € 10+ 2,750 € 50+ 2,430 € 100+ 2,120 € 200+ 2,080 € | Min: 1 / Çoklu: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 500ohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 1+ 3,610 € 10+ 2,980 € 50+ 2,780 € 100+ 2,520 € 200+ 2,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
NIDEC COMPONENTS | Each | 1+ 3,670 € 10+ 3,030 € 50+ 2,830 € 100+ 2,570 € 200+ 2,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
Each | 1+ 2,920 € 10+ 2,210 € 50+ 1,950 € 100+ 1,570 € 200+ 1,540 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C |