Wirewound Inductors:

9.586 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Wirewound Inductors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Wirewound Inductors yelpazesini stoklarımızda bulunduruyoruz: Coilcraft, Murata, Wurth Elektronik, Tdk & Pulse Electronics.
Görüntüle
Alıcı
Mühendis
Üretici
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,927 €
50+
0,715 €
250+
0,514 €
Min: 5 / Çoklu: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,506 €
50+
0,462 €
Min: 5 / Çoklu: 5
2nH
-
0.018ohm
11.5GHz
-
800mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,232 €
50+
0,207 €
250+
0,162 €
500+
0,152 €
1000+
0,143 €
Min: 5 / Çoklu: 5
18nH
-
0.12ohm
3.55GHz
-
900mA
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,242 €
100+
0,196 €
500+
0,133 €
1000+
0,111 €
2000+
0,102 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
15nH
-
0.17ohm
4GHz
-
700mA
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_0C Series
± 5%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2116055

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,266 €
50+
0,237 €
250+
0,185 €
500+
0,160 €
1000+
0,151 €
Min: 5 / Çoklu: 5
4.7nH
-
0.06ohm
6.85GHz
-
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
1,230 €
50+
0,995 €
Min: 5 / Çoklu: 5
6.7nH
-
0.15ohm
6.8GHz
-
460mA
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,594 €
250+
0,428 €
500+
0,404 €
1000+
0,389 €
2000+
0,331 €
Min: 100 / Çoklu: 5
11nH
-
0.039ohm
4.75GHz
-
1.6A
-
0805 [2012 Metric]
-
0805HP Series
± 2%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3648657RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
1,290 €
250+
0,906 €
500+
0,771 €
1000+
0,718 €
Min: 100 / Çoklu: 5
120nH
-
1.2ohm
1.25GHz
-
310mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402HP series
± 2%
-
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
0,353 €
500+
0,282 €
2500+
0,224 €
5000+
0,209 €
Min: 100 / Çoklu: 10
3.3nH
-
0.045ohm
12.8GHz
-
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 0.2nH
-
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
1864311

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,351 €
50+
0,207 €
250+
0,149 €
500+
0,130 €
1000+
0,116 €
Min: 5 / Çoklu: 5
47µH
-
11.1ohm
12MHz
-
80mA
1008 [2520 Metric]
1008 [2520 Metric]
-
MCNL25 Series
± 10%
-
-
-
2.5mm
2mm
1.8mm
2471637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
0,551 €
50+
0,456 €
100+
0,427 €
Min: 1 / Çoklu: 1
33µH
-
5.6ohm
17MHz
-
70mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286517

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,696 €
50+
0,635 €
250+
0,490 €
500+
0,422 €
1000+
0,397 €
Min: 5 / Çoklu: 5
470nH
-
3.1ohm
610MHz
-
200mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
3639711

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,666 €
50+
0,528 €
250+
0,404 €
500+
0,372 €
1000+
0,282 €
Min: 5 / Çoklu: 5
11nH
-
0.065ohm
4.25GHz
-
2.17A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639616

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,249 €
100+
0,201 €
500+
0,137 €
Min: 10 / Çoklu: 10
15nH
-
0.025ohm
2GHz
-
2.2A
-
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,718 €
50+
0,629 €
250+
0,444 €
500+
0,375 €
1000+
0,347 €
Min: 5 / Çoklu: 5
4.3nH
-
0.04ohm
10.6GHz
-
2.8A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2116068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,273 €
50+
0,243 €
250+
0,190 €
500+
0,165 €
1000+
0,155 €
Min: 5 / Çoklu: 5
12nH
-
0.09ohm
4.4GHz
-
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2286517RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,635 €
250+
0,490 €
500+
0,422 €
1000+
0,397 €
Min: 100 / Çoklu: 5
470nH
-
3.1ohm
610MHz
-
200mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1265410

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,470 €
50+
0,401 €
250+
0,292 €
500+
0,248 €
1000+
0,232 €
Min: 5 / Çoklu: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
0402 [1005 Metric]
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,401 €
250+
0,292 €
500+
0,248 €
1000+
0,232 €
Min: 100 / Çoklu: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
-
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
2286025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,715 €
250+
0,514 €
Min: 100 / Çoklu: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
-
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,462 €
Min: 100 / Çoklu: 5
2nH
-
0.018ohm
11.5GHz
-
800mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2116072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,207 €
250+
0,162 €
500+
0,152 €
1000+
0,143 €
Min: 100 / Çoklu: 5
18nH
-
0.12ohm
3.55GHz
-
900mA
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2116071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,203 €
250+
0,159 €
500+
0,150 €
1000+
0,140 €
Min: 100 / Çoklu: 5
16nH
-
0.13ohm
3.7GHz
-
850mA
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2116055RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
50+
0,237 €
250+
0,185 €
500+
0,160 €
1000+
0,151 €
Min: 100 / Çoklu: 5
4.7nH
-
0.06ohm
6.85GHz
-
1.5A
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2116071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,229 €
50+
0,203 €
250+
0,159 €
500+
0,150 €
1000+
0,140 €
Min: 5 / Çoklu: 5
16nH
-
0.13ohm
3.7GHz
-
850mA
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
1-25 / 9586 ürünler
/ 384 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account