SMD Power Inductors:
543 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,180 € 10+ 1,130 € 50+ 1,080 € 100+ 0,842 € | Min: 1 / Çoklu: 1 | 2.2µH | 8.7A | Shielded | 9A | MPX Series | 7mm x 6.5mm x 3mm | 0.0183ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,620 € 50+ 1,170 € 100+ 0,962 € 250+ 0,834 € | Min: 1 / Çoklu: 1 | 330nH | 26.7A | Shielded | 22A | SPM-HZ Series | - | 0.00234ohm | ± 20% | 7.1mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,842 € | Min: 100 / Çoklu: 1 | 2.2µH | 8.7A | Shielded | 9A | MPX Series | 7mm x 6.5mm x 3mm | 0.0183ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,962 € 50+ 0,789 € 100+ 0,758 € 250+ 0,726 € 500+ 0,711 € | Min: 1 / Çoklu: 1 | 2.2µH | 14.2A | Shielded | 8.3A | SPM-HZ Series | - | 0.0107ohm | ± 20% | 7.1mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,758 € 250+ 0,726 € 500+ 0,711 € | Min: 100 / Çoklu: 1 | 2.2µH | 14.2A | Shielded | 8.3A | SPM-HZ Series | - | 0.0107ohm | ± 20% | 7.1mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,852 € 250+ 0,784 € | Min: 100 / Çoklu: 1 | 470nH | 26.1A | Shielded | 20.5A | SPM-HZ Series | 7.1mm x 6.5mm x 5mm | 0.00297ohm | ± 20% | 7.1mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,962 € 250+ 0,834 € | Min: 100 / Çoklu: 1 | 330nH | 26.7A | Shielded | 22A | SPM-HZ Series | - | 0.00234ohm | ± 20% | 7.1mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,100 € 50+ 0,917 € 100+ 0,852 € 250+ 0,784 € | Min: 1 / Çoklu: 1 | 470nH | 26.1A | Shielded | 20.5A | SPM-HZ Series | 7.1mm x 6.5mm x 5mm | 0.00297ohm | ± 20% | 7.1mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,270 € 50+ 1,110 € 100+ 0,893 € 250+ 0,873 € 500+ 0,806 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 22µH | 2.5A | Shielded | 2.5A | SRP6540 Series | 7.2mm x 6.5mm x 4mm | 0.133ohm | ± 20% | 7.2mm | 6.5mm | 4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,330 € 50+ 0,963 € 100+ 0,732 € 250+ 0,712 € 500+ 0,691 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 8.2µH | 4.5A | Shielded | 5A | SRP6540 Series | - | 0.0505ohm | ± 20% | 7.2mm | 6.5mm | 4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,674 € 50+ 0,576 € 100+ 0,572 € 250+ 0,567 € 500+ 0,563 € | Min: 1 / Çoklu: 1 | 10µH | 1.3A | Shielded | 1.8A | SRR0604 Series | - | 0.12ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,674 € 50+ 0,474 € 100+ 0,458 € 250+ 0,433 € 500+ 0,424 € | Min: 1 / Çoklu: 1 | 100µH | 400mA | Shielded | 570mA | SRR0604 Series | - | 0.65ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,674 € 50+ 0,548 € 100+ 0,458 € 250+ 0,451 € 500+ 0,444 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 470nH | 150mA | Shielded | 190mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | 6.7ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,050 € 50+ 0,870 € 100+ 0,716 € 250+ 0,703 € 500+ 0,690 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 2.2µH | 9A | Shielded | 9A | SRP6540 Series | 7.2mm x 6.5mm x 4mm | 0.0155ohm | ± 20% | 7.2mm | 6.5mm | 4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,902 € 50+ 0,699 € 100+ 0,657 € 250+ 0,644 € 500+ 0,631 € | Min: 1 / Çoklu: 1 | 1.5µH | 11A | Shielded | 11.5A | SPM Series | - | 0.01067ohm | ± 20% | 7.1mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,760 € 50+ 0,653 € 100+ 0,640 € 250+ 0,627 € 500+ 0,614 € | Min: 1 / Çoklu: 1 | 2.2µH | 8.2A | Shielded | 8.4A | SPM Series | 7.1mm x 6.5mm x 3mm | 0.019ohm | ± 20% | 7.1mm | 6.5mm | 3mm | |||||
Each | 1+ 5,850 € 10+ 4,740 € 20+ 4,280 € | Min: 1 / Çoklu: 1 | 2.2µH | 11A | Unshielded | - | TCK Series | - | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,320 € 50+ 1,090 € 100+ 0,893 € 250+ 0,871 € 500+ 0,849 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 15µH | 2.9A | Shielded | 2.9A | SRP6540 Series | 7.2mm x 6.5mm x 4mm | 0.121ohm | ± 20% | 7.2mm | 6.5mm | 4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,060 € 50+ 0,872 € 100+ 0,717 € 250+ 0,710 € 500+ 0,703 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 10µH | 4A | Shielded | 4A | SRP6540 Series | 7.2mm x 6.5mm x 4mm | 0.0785ohm | ± 20% | 7.2mm | 6.5mm | 4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,060 € 50+ 0,869 € 100+ 0,719 € 250+ 0,682 € 500+ 0,645 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 1µH | 12A | Shielded | 13.5A | SRP6540 Series | 7.2mm x 6.5mm x 4mm | 0.0072ohm | ± 20% | 7.2mm | 6.5mm | 4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,969 € 50+ 0,796 € 100+ 0,633 € 250+ 0,618 € 500+ 0,599 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 4.7µH | 5A | Shielded | 7A | SRP7030 Series | 7.6mm x 6.5mm x 3.2mm | 0.035ohm | ± 20% | 7.6mm | 6.5mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,657 € 250+ 0,644 € 500+ 0,631 € | Min: 100 / Çoklu: 1 | 1.5µH | 11A | Shielded | 11.5A | SPM Series | - | 0.01067ohm | ± 20% | 7.1mm | 6.5mm | 3mm | |||||
Each Paketleme seçenekleri | 1+ 0,674 € 50+ 0,555 € 100+ 0,544 € 250+ 0,533 € 500+ 0,521 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 3.3µH | 2.3A | Shielded | 2.9A | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.05ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,677 € 50+ 0,560 € 100+ 0,460 € 250+ 0,454 € 500+ 0,449 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 47µH | 600mA | Shielded | 800mA | SRR0604 Series | 6.5mm x 6.5mm x 4.8mm | 0.36ohm | ± 10% | 6.5mm | 6.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,572 € 250+ 0,567 € 500+ 0,563 € | Min: 100 / Çoklu: 1 | 10µH | 1.3A | Shielded | 1.8A | SRR0604 Series | - | 0.12ohm | ± 20% | 6.5mm | 6.5mm | 4.8mm |