SMD Power Inductors:
1.004 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 5+ 1,160 € 50+ 0,910 € 250+ 0,648 € 500+ 0,612 € 1000+ 0,590 € | Min: 5 / Çoklu: 5 | 47µH | 180mA | Shielded | 100mA | 0603PS Series | 0603 [1608 Metric] | - | 5.69ohm | ± 10% | 2.59mm | 2.08mm | 1.8mm | |||||
WURTH ELEKTRONIK | Each | 1+ 0,857 € 50+ 0,715 € | Min: 1 / Çoklu: 1 | 1µH | 2.5A | Shielded | 2.15A | WE-LQFS Series | 3.8mm x 3.8mm x 1.8mm | - | 0.031ohm | ± 30% | 3.8mm | 3.8mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,551 € 50+ 0,451 € 100+ 0,372 € 250+ 0,333 € 500+ 0,323 € | Min: 1 / Çoklu: 1 | 1.5µH | 3.1A | Shielded | 1.6A | SRR3818A Series | - | - | 0.047ohm | ± 30% | 3.8mm | 3.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,372 € 250+ 0,333 € 500+ 0,323 € | Min: 100 / Çoklu: 1 | 1.5µH | 3.1A | Shielded | 1.6A | SRR3818A Series | - | - | 0.047ohm | ± 30% | 3.8mm | 3.8mm | 1.8mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Tam Makara Paketleme seçenekleri | 1000+ 0,148 € | Min: 1000 / Çoklu: 1000 | 10µH | 1.05A | Shielded | 1.1A | - | - | - | 0.165ohm | ± 20% | 4.2mm | 4.2mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,910 € 250+ 0,648 € 500+ 0,612 € 1000+ 0,590 € | Min: 100 / Çoklu: 5 | 47µH | 180mA | Shielded | 100mA | 0603PS Series | 0603 [1608 Metric] | - | 5.69ohm | ± 10% | 2.59mm | 2.08mm | 1.8mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,238 € 50+ 0,159 € 250+ 0,117 € 500+ 0,115 € | Min: 5 / Çoklu: 5 | 1µH | 2.8A | Shielded | 4.1A | BWVS Series | - | - | 0.032ohm | ± 20% | 4mm | 4mm | 1.8mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,159 € 250+ 0,117 € 500+ 0,115 € | Min: 100 / Çoklu: 5 | 1µH | 2.8A | Shielded | 4.1A | BWVS Series | - | - | 0.032ohm | ± 20% | 4mm | 4mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,969 € 50+ 0,786 € 250+ 0,654 € 500+ 0,502 € 1500+ 0,445 € | Min: 5 / Çoklu: 5 | 2.2µH | 5.5A | Shielded | 8.8A | SRP5020CC Series | - | - | 0.041ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,786 € 250+ 0,654 € 500+ 0,502 € 1500+ 0,445 € | Min: 100 / Çoklu: 5 | 2.2µH | 5.5A | Shielded | 8.8A | SRP5020CC Series | - | - | 0.041ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,809 € 50+ 0,655 € 250+ 0,545 € 500+ 0,417 € 1500+ 0,371 € | Min: 5 / Çoklu: 5 | 470nH | 8A | Shielded | 12A | SRP4020CC Series | - | - | 0.014ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,655 € 250+ 0,545 € 500+ 0,417 € 1500+ 0,371 € | Min: 100 / Çoklu: 5 | 470nH | 8A | Shielded | 12A | SRP4020CC Series | - | - | 0.014ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,444 € 50+ 0,385 € 250+ 0,365 € | Min: 5 / Çoklu: 5 | 0.36µH | 7A | Shielded | 8A | SRP3020C Series | - | - | 0.021ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,672 € 50+ 0,565 € 250+ 0,529 € | Min: 5 / Çoklu: 5 | 0.1µH | 20A | Shielded | 36A | SRP5020C Series | - | - | 0.003ohm | ± 30% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,541 € 50+ 0,469 € 250+ 0,444 € | Min: 5 / Çoklu: 5 | 1.5µH | 7A | Shielded | 9.6A | SRP5020C Series | - | - | 0.0287ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,791 € 50+ 0,665 € | Min: 5 / Çoklu: 5 | 6.8µH | 2.8A | Shielded | 5A | SRP5020C Series | - | - | 0.15ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,665 € | Min: 500 / Çoklu: 5 | 6.8µH | 2.8A | Shielded | 5A | SRP5020C Series | - | - | 0.15ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,537 € 250+ 0,446 € | Min: 100 / Çoklu: 5 | 0.68µH | 5.5A | Shielded | 6A | SRP3020C Series | - | - | 0.029ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,565 € 250+ 0,529 € | Min: 100 / Çoklu: 5 | 0.1µH | 20A | Shielded | 36A | SRP5020C Series | - | - | 0.003ohm | ± 30% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,729 € 50+ 0,537 € 250+ 0,446 € | Min: 5 / Çoklu: 5 | 0.68µH | 5.5A | Shielded | 6A | SRP3020C Series | - | - | 0.029ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,469 € 250+ 0,444 € | Min: 100 / Çoklu: 5 | 1.5µH | 7A | Shielded | 9.6A | SRP5020C Series | - | - | 0.0287ohm | ± 20% | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 0,385 € 250+ 0,365 € | Min: 100 / Çoklu: 5 | 0.36µH | 7A | Shielded | 8A | SRP3020C Series | - | - | 0.021ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 1,370 € 50+ 1,070 € 250+ 0,774 € 500+ 0,721 € 1000+ 0,709 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | 1µH | 1A | Shielded | 400mA | 0603PS Series | 2.59mm x 2.08mm x 1.8mm | - | 0.26ohm | ± 10% | 2.59mm | 2.08mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,302 € 100+ 0,234 € 500+ 0,197 € 1000+ 0,174 € 3000+ 0,168 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | 3.3µH | 1.23A | Shielded | 2.45A | TYS4018 Series | - | - | 0.07ohm | ± 20% | 4mm | 4mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,334 € 50+ 0,273 € 250+ 0,240 € 500+ 0,234 € 1000+ 0,228 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | 2.2µH | 3A | Shielded | 3A | IFSC-1515AH-01 Series | 3.8mm x 3.8mm x 1.8mm | - | 0.045ohm | ± 20% | 3.8mm | 3.8mm | 1.8mm |