Inductors, Chokes & Coils:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,930 € 10+ 1,070 € 50+ 0,962 € 100+ 0,708 € 200+ 0,694 € | Min: 1 / Çoklu: 1 | 18µH | 1.5A | - | 0.338ohm | 1.25A | - | - | 4.7mm x 4.2mm x 3.45mm | - | SD43 Series | Unshielded | ± 20% | - | 4.7mm | 4.2mm | 3.45mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,708 € 200+ 0,694 € | Min: 100 / Çoklu: 1 | 18µH | 1.5A | - | 0.338ohm | 1.25A | - | - | - | - | SD43 Series | Unshielded | ± 20% | - | 4.7mm | 4.2mm | 3.45mm | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,235 € | Min: 2000 / Çoklu: 2000 | 390nH | - | 300MHz | 0.338ohm | - | 330mA | 1206 [3216 Metric] | - | 1206 [3216 Metric] | LQH31HN_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,296 € | Min: 2000 / Çoklu: 2000 | 390nH | - | 300MHz | 0.338ohm | - | 330mA | 1206 [3216 Metric] | - | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 0,385 € | Min: 2000 / Çoklu: 2000 | 390nH | - | 300MHz | 0.338ohm | - | 330mA | 1206 [3216 Metric] | - | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm |