Power Film Capacitors:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,620 € 10+ 1,820 € 100+ 1,310 € 500+ 1,260 € 1000+ 1,210 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 325A | 8.7A | 0.0107ohm | - | 31.5mm | 14mm | 28mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,080 € 10+ 2,960 € 88+ 2,150 € 176+ 1,980 € 528+ 1,790 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.6µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 252A | 8.7A | 0.0117ohm | - | 32mm | 16mm | 30mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,960 € 10+ 4,500 € 72+ 3,700 € 144+ 3,630 € 504+ 3,550 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 40V/µs | 200A | 8.7A | 0.01ohm | - | 32mm | 19mm | 29mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 3,530 € 10+ 2,560 € 96+ 1,830 € 192+ 1,750 € 576+ 1,660 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 96A | 8.7A | 0.0107ohm | - | 31.5mm | 14mm | 28mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 256+ 71,330 € | Min: 256 / Çoklu: 256 | Metallized PP | Can | 24.4µF | ± 10% | AC Filter | Stud Mount - M12 | 660V | - | - | Terminal Block | 16mm | 108V/µs | 2.61kA | 8.7A | - | 85mm | - | - | 200mm | - | FLB Series | -40°C | 85°C | - | |||||
Each | 1+ 2,300 € 50+ 2,020 € 100+ 1,670 € 250+ 1,500 € 500+ 1,380 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | - | 8.7A | 0.005ohm | - | 26.5mm | 14.5mm | 29.5mm | - | B32643B Series | -55°C | 110°C | AEC-Q200 |