Power Film Capacitors:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,600 € 10+ 2,610 € 72+ 1,930 € 144+ 1,820 € 504+ 1,710 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,890 € 3+ 8,250 € 5+ 7,270 € 10+ 6,030 € 20+ 5,830 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 1.44kV/µs | 144A | 8.1A | 0.01ohm | 22.5mm | - | - | 46mm | 46mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ 4,290 € 10+ 3,090 € 72+ 2,220 € 144+ 2,190 € 504+ 2,160 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ 6,390 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 360A | 8.1A | 0.0114ohm | - | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 690+ 0,998 € | Min: 690 / Çoklu: 690 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | - | 450V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 520A | 8.1A | 0.0091ohm | - | 32mm | 13mm | 22mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |