KDV Hariç

Power Film Capacitors:

11 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4654976

RoHS

Date/Lot Code

Each
1+
62,020 €
10+
58,040 €
20+
56,880 €
Min: 1 / Çoklu: 1
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
-
85mm
49.5mm
40.5mm
-
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4706586

RoHS

Date/Lot Code

Each
1+
111,350 €
5+
102,210 €
10+
93,060 €
50+
90,690 €
100+
88,430 €
Min: 1 / Çoklu: 1
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
-
147mm
40A
-
C44P-T Series
-30°C
70°C
-
4654978

RoHS

Date/Lot Code

Each
1+
44,770 €
10+
39,600 €
20+
38,810 €
Min: 1 / Çoklu: 1
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
-
85mm
49.5mm
40.5mm
-
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4367188

RoHS

Each
2+
84,150 €
6+
79,560 €
Min: 2 / Çoklu: 2
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
-
35mm
85V/µs
-
40A
0.0017ohm
75mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
2985106

RoHS

Date/Lot Code

Each
1+
82,370 €
9+
69,520 €
18+
68,570 €
54+
67,010 €
108+
65,670 €
Min: 1 / Çoklu: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
40A
0.0025ohm
65mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
3678284

RoHS

Date/Lot Code

Each
105+
11,540 €
Min: 105 / Çoklu: 105
Metallized PP
Radial Box - Tabs
4µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
2.049kA
40A
0.0022ohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
2985122

RoHS

Date/Lot Code

Each
1+
63,260 €
9+
53,400 €
18+
52,320 €
54+
48,510 €
108+
47,540 €
Min: 1 / Çoklu: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
0.0016ohm
75mm
-
-
117mm
-
117mm
C44P-R Series
-25°C
70°C
-
3678285

RoHS

Date/Lot Code

Each
105+
11,540 €
Min: 105 / Çoklu: 105
Metallized PP
Radial Box - Tabs
4µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
2.049kA
40A
0.0022ohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
4305196

RoHS

Date/Lot Code

Each
252+
48,160 €
Min: 252 / Çoklu: 252
Metallized PP
Can
250µF
± 10%
AC Filter
Stud Mount - M12
330V
-
-
Screw
30mm
8.6V/µs
2.137kA
40A
0.0021ohm
75mm
-
-
180mm
-
-
FLA Series
-40°C
85°C
-
2985146

RoHS

Date/Lot Code

Each
1+
78,370 €
2+
76,800 €
3+
75,240 €
5+
73,670 €
Min: 1 / Çoklu: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
40A
0.0017ohm
75mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
4367171

RoHS

Date/Lot Code

Each
2+
84,000 €
6+
82,320 €
Min: 2 / Çoklu: 2
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
28mm
20V/µs
-
40A
0.0025ohm
65mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
1-11 / 11 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account