Power Film Capacitors:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | - | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,460 € 3+ 11,870 € 5+ 10,600 € 10+ 9,920 € 20+ 9,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | - | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 16,680 € 3+ 14,700 € 5+ 13,130 € 10+ 12,280 € 20+ 11,430 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | - | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,680 € 3+ 14,700 € 5+ 13,130 € 10+ 12,280 € 20+ 11,430 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 52.5mm | 22V/µs | 1.21kA | 26.2A | 0.0063ohm | - | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 256+ 107,790 € | Min: 256 / Çoklu: 256 | Metallized PP | Can | 109µF | ± 10% | AC Filter | Stud Mount - M12 | 440V | - | Terminal Block | 16mm | 72V/µs | 7.86kA | 26.2A | - | 85mm | - | - | 265mm | FLB Series | -40°C | 85°C | - | |||||
Each | 200+ 98,520 € | Min: 200 / Çoklu: 200 | Metallized PP | Can | 109µF | ± 10% | AC Filter | Stud Mount - M12 | 440V | - | Terminal Block | 16mm | 72V/µs | 7.86kA | 26.2A | - | 116mm | - | - | 160mm | FLB Series | -40°C | 85°C | - |