KDV Hariç

Power Film Capacitors:

7 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3372955

RoHS

Each
1+
10,240 €
3+
8,290 €
5+
7,850 €
10+
7,410 €
20+
7,260 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
0.008ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3373025

RoHS

Each
1+
6,950 €
5+
5,860 €
10+
5,410 €
20+
5,220 €
40+
5,020 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
0.0062ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3542131

RoHS

Date/Lot Code

Each
1+
14,200 €
3+
12,920 €
5+
11,650 €
10+
10,370 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
12V/µs
480A
20.1A
0.0042ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
3373038

RoHS

Date/Lot Code

Each
1+
14,290 €
3+
11,570 €
5+
10,570 €
10+
9,560 €
20+
9,000 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
0.008ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
3372942

RoHS

Date/Lot Code

Each
1+
12,400 €
5+
10,040 €
10+
8,670 €
20+
8,240 €
40+
7,810 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
0.0062ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4074668

RoHS

Date/Lot Code

Each
45+
16,630 €
Min: 45 / Çoklu: 45
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
480A
20.1A
0.0042ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074669

RoHS

Date/Lot Code

Each
45+
15,960 €
Min: 45 / Çoklu: 45
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
52.5mm
12V/µs
480A
20.1A
0.0042ohm
57.5mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
1-7 / 7 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account