Power Film Capacitors:
11 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,210 € 5+ 4,390 € 10+ 4,060 € 25+ 3,730 € 50+ 3,460 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,850 € 5+ 5,550 € 10+ 5,260 € 25+ 4,960 € 50+ 4,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,850 € 5+ 5,550 € 10+ 5,260 € 25+ 4,960 € 50+ 4,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,310 € 10+ 2,560 € 64+ 2,480 € 128+ 2,400 € 512+ 2,190 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 353A | 10.6A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,230 € 5+ 5,250 € 10+ 5,050 € 25+ 4,850 € 50+ 4,500 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 56+ 5,190 € | Min: 56 / Çoklu: 56 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 350A | 10.6A | 0.0062ohm | - | 32mm | 21mm | 31mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ 3,720 € | Min: 56 / Çoklu: 56 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 350A | 10.6A | 0.0062ohm | - | 32mm | 21mm | 31mm | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 3,420 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 353A | 10.6A | - | - | 31.5mm | 22mm | 37mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
CORNELL DUBILIER | Each | 1+ 8,720 € 10+ 7,790 € 25+ 7,420 € 50+ 7,030 € 100+ 6,300 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Axial Leaded | 0.47µF | 10% | Snubber | Through Hole | 0 | 1kV | - | PC Pin | - | 0 | 402A | 10.6A | 0.005ohm | 24mm | 34mm | - | 34mm | - | 940C Series | -55°C | 105°C | - | ||||
Each | 510+ 1,410 € | Min: 510 / Çoklu: 510 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 260A | 10.6A | 0.0082ohm | - | 32mm | 18mm | 33mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 15,460 € 3+ 14,820 € 5+ 14,190 € 10+ 13,550 € 20+ 13,080 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 329A | 10.6A | 0.0073ohm | - | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - |