Power Film Capacitors:
317 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,404 € 50+ 0,396 € 100+ 0,388 € | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 117A | 4.89A | 0.0204ohm | 26.5mm | 7mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,220 € 10+ 0,167 € 50+ 0,110 € 100+ 0,088 € 200+ 0,0786 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 10mm | 40V/µs | - | - | - | 12mm | 7mm | 11mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,510 € 5+ 0,387 € 10+ 0,331 € 25+ 0,255 € 50+ 0,204 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | 25mm | 7mm | 14mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 2,640 € 10+ 1,900 € 25+ 1,730 € 50+ 1,550 € 100+ 1,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 10+ 0,846 € 100+ 0,779 € 500+ 0,656 € 1000+ 0,614 € 2000+ 0,558 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,465 € 100+ 0,376 € 500+ 0,336 € 1000+ 0,293 € 2400+ 0,272 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 7mm | 14mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,900 € 10+ 1,150 € 50+ 1,090 € 100+ 1,000 € 200+ 0,912 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 7mm | 20mm | - | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 5+ 0,804 € 50+ 0,565 € 250+ 0,463 € 500+ 0,403 € 1500+ 0,367 € Daha Fazla Fiyatlandırma... | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | 18mm | 7mm | 14mm | - | 14mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 2,720 € 50+ 1,730 € 100+ 1,590 € 250+ 1,470 € 500+ 1,360 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 30mm | 7mm | 20mm | - | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,700 € 50+ 0,672 € 100+ 0,643 € 500+ 0,536 € 1000+ 0,529 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,960 € 10+ 1,160 € 50+ 1,090 € 100+ 1,010 € 500+ 0,852 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | - | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,276 € 10+ 0,179 € 50+ 0,138 € 100+ 0,101 € 200+ 0,0902 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | 12mm | 7mm | 11mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,571 € 50+ 0,557 € 100+ 0,543 € 500+ 0,435 € 1000+ 0,391 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 118A | 4.9A | 0.02ohm | 26.5mm | 7mm | 16mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,050 € 10+ 1,450 € 25+ 1,290 € 50+ 1,130 € 100+ 0,972 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 22.5mm | 80V/µs | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ 1,720 € 50+ 1,050 € 100+ 0,890 € 250+ 0,815 € 500+ 0,739 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | 26.5mm | 7mm | 16.5mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,579 € 100+ 0,531 € 500+ 0,443 € 1000+ 0,413 € 2000+ 0,373 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 15kV/µs | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32682 Series | -55°C | 110°C | - | |||||
Each | 1+ 1,280 € 10+ 0,714 € 50+ 0,684 € 100+ 0,654 € 500+ 0,559 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 0.008ohm | 26.5mm | 7mm | 16mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,756 € 50+ 0,643 € 100+ 0,568 € 700+ 0,493 € 1400+ 0,472 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 0.008ohm | 26.5mm | 7mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,736 € 50+ 0,706 € 100+ 0,676 € 500+ 0,564 € 1000+ 0,527 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | - | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,954 € 100+ 0,628 € 500+ 0,548 € 1000+ 0,502 € 2000+ 0,461 € | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,650 € 5+ 1,330 € 10+ 1,000 € 25+ 0,970 € 50+ 0,940 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 27.5mm | - | - | - | - | 17.5mm | 7mm | - | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 10+ 0,843 € 50+ 0,809 € 100+ 0,775 € 500+ 0,650 € 1000+ 0,608 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,791 € 100+ 0,729 € 500+ 0,615 € 1000+ 0,575 € 2000+ 0,532 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | 13mm | 7mm | 16mm | - | 16mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,857 € 50+ 0,853 € 100+ 0,724 € 500+ 0,606 € 1000+ 0,573 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 99A | 6A | 0.014ohm | 26.5mm | 7mm | 16mm | - | 16mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,676 € 50+ 0,649 € 100+ 0,622 € 500+ 0,529 € 1000+ 0,500 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 88A | 6.3A | 0.0123ohm | 26.5mm | 7mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 |