C4DE Series Power Film Capacitors:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 73,330 € 5+ 68,790 € 12+ 64,240 € 60+ 64,230 € 108+ 62,950 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | 1kV | Screw | 45mm | 27V/µs | 2.7kA | 0.0013ohm | 84mm | - | 32A | C4DE Series | -40°C | 85°C | |||||
Each | 1+ 84,060 € 5+ 78,230 € 12+ 72,390 € 60+ 70,940 € 108+ 69,490 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Panel Mount | 600V | Screw | 45mm | 20V/µs | 4.4kA | 0.001ohm | 84mm | 64mm | 100A | C4DE Series | -40°C | 85°C | |||||
Each | 1+ 122,820 € 5+ 116,680 € 12+ 101,300 € 60+ 95,730 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 380µF | ± 10% | DC Link | Panel Mount | 400V | Screw | 45mm | 15V/µs | 5.7kA | 0.00081ohm | 84mm | - | 42A | C4DE Series | -40°C | 85°C | |||||
Each | 60+ 64,030 € | Min: 60 / Çoklu: 60 | Metallized PP | Can | 150µF | ± 10% | DC Link | Panel Mount | 600V | Screw | 45mm | 25V/µs | 3.75kA | 0.00075ohm | 84mm | - | 40A | C4DE Series | -40°C | 85°C | |||||
Each | 60+ 88,690 € | Min: 60 / Çoklu: 60 | Metallized PP | Can | 260µF | ± 10% | DC Link | Panel Mount | 400V | Screw | 45mm | 20V/µs | 5.2kA | 0.00062ohm | 84mm | - | 45A | C4DE Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 1+ 123,100 € 3+ 116,390 € | Min: 1 / Çoklu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4DE Series | - | - |