B32776YZ Series Power Film Capacitors:
13 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,480 € 5+ 6,740 € 10+ 5,910 € 25+ 5,270 € 50+ 5,030 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22A | 4300µohm | 42mm | 33mm | 48mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 11,750 € 10+ 9,340 € 50+ 8,180 € 100+ 7,300 € 200+ 6,970 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 23.5A | 3600µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 4,450 € 10+ 3,890 € 50+ 3,220 € 200+ 2,890 € 400+ 2,670 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 8A | 0.0172ohm | 42mm | 18mm | 32.5mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1040+ 2,260 € | Min: 1040 / Çoklu: 1040 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 5A | 0.0347ohm | 42mm | 24mm | 15mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 6,100 € 10+ 4,500 € 50+ 3,950 € 100+ 3,520 € 200+ 3,370 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 19A | 550µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 6,220 € 10+ 4,950 € 50+ 4,340 € 100+ 3,870 € 200+ 3,690 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 16A | 6800µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 3,920 € 10+ 3,110 € 50+ 2,730 € 100+ 2,430 € 200+ 2,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 11A | 0.0121ohm | 42mm | 20mm | 39.5mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 5,600 € 10+ 4,450 € 50+ 3,900 € 100+ 3,480 € 200+ 3,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 3,750 € 10+ 2,510 € 50+ 2,160 € 200+ 1,960 € 400+ 1,810 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 7.5A | 0.0178ohm | 42mm | 24mm | 19mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 4,950 € 10+ 3,940 € 50+ 3,450 € 100+ 3,080 € 200+ 2,940 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 12A | 0.01ohm | 42mm | 28mm | 37mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 12,600 € 5+ 10,020 € 10+ 8,780 € 25+ 7,830 € 50+ 7,480 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 25.5A | 3300µohm | 42mm | 33mm | 48mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 10,220 € 10+ 8,120 € 50+ 7,120 € 100+ 6,350 € 200+ 6,060 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22A | 4000µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | |||||
Each | 1+ 5,760 € 10+ 4,580 € 50+ 4,010 € 100+ 3,580 € 200+ 3,420 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 17A | 6800µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C |