Power Film Capacitors:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,990 € 10+ 12,180 € 20+ 11,940 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2kA | 33.1A | 0.003ohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
Each | 1+ 15,540 € 10+ 11,400 € 20+ 11,170 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Through Hole | 900V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1kA | 28A | 0.0042ohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
Each | 1+ 15,370 € 10+ 11,020 € 20+ 10,800 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.8kA | 31.4A | 0.0033ohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C |