Power Film Capacitors:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 208,330 € | Min: 1 / Çoklu: 1 | Metallized PP | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | Screw | - | 800µohm | 56mm | 30.2mm | 60mm | 400kvar @ 95 to 216kHz | -40°C | 85°C | |||||
Each | 1+ 208,330 € 2+ 172,950 € | Min: 1 / Çoklu: 1 | Metallized PP | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | Screw | - | 0.001ohm | 56mm | 30.2mm | 60mm | 400kvar @ 194 to 433kHz | -40°C | 85°C | |||||
Each | 1+ 189,860 € 2+ 157,620 € | Min: 1 / Çoklu: 1 | Metallized PP | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | 650A | 300µohm | 56mm | 30.2mm | 66mm | 300kvar @ 100 to 170kHz | - | 85°C | |||||
Each | 1+ 208,330 € 2+ 172,950 € | Min: 1 / Çoklu: 1 | Metallized PP | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | - | 200µohm | 56mm | 30.2mm | 66mm | 400kvar @ 51 to 138kHz | -40°C | 85°C | |||||
Each | 1+ 208,330 € 2+ 172,950 € | Min: 1 / Çoklu: 1 | Metallized PP | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | - | 300µohm | 56mm | 30.2mm | 66mm | 400kvar @ 58 to 215kHz | -40°C | 85°C | |||||
Each | 1+ 189,860 € 2+ 157,620 € | Min: 1 / Çoklu: 1 | Metallized PP | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | 500A | 800µohm | 56mm | 30.2mm | 66mm | 300kvar @ 147 to 200kHz | - | 85°C | |||||
Each | 1+ 189,860 € 2+ 157,620 € | Min: 1 / Çoklu: 1 | Metallized PP | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | 500A | 0.001ohm | 56mm | 30.2mm | 66mm | 300kvar @ 295 to 401kHz | - | 85°C | |||||
Each | 1+ 189,860 € | Min: 1 / Çoklu: 1 | Metallized PP | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | Screw | 800A | 100µohm | 56mm | 30.2mm | 66mm | 300kvar @ 59 to 67kHz | - | 85°C | |||||
Each | 1+ 208,330 € 2+ 172,950 € | Min: 1 / Çoklu: 1 | Metallized PP | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | - | 100µohm | 56mm | 30.2mm | 66mm | 400kvar @ 50 to 80kHz | -40°C | 85°C |