Power Film Capacitors:
111 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,580 € 5+ 6,140 € 10+ 5,480 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,180 € 10+ 3,380 € 25+ 3,020 € 50+ 2,780 € 100+ 2,420 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | 41mm | 15mm | 29mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,320 € 10+ 2,800 € 25+ 2,580 € 50+ 2,370 € 100+ 2,210 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,790 € 5+ 4,400 € 10+ 3,880 € 25+ 3,470 € 50+ 3,020 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 7,250 € 5+ 5,870 € 10+ 5,600 € 25+ 5,240 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 6,070 € 5+ 5,120 € 10+ 4,720 € 25+ 4,560 € 50+ 4,390 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 0.0071ohm | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,040 € 5+ 6,510 € 10+ 5,810 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 0.0087ohm | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,090 € 10+ 3,310 € 25+ 2,960 € 50+ 2,720 € 100+ 2,360 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,950 € 5+ 5,860 € 10+ 5,410 € 20+ 5,220 € 40+ 5,020 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 0.0062ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,950 € 10+ 3,200 € 25+ 2,860 € 50+ 2,680 € 100+ 2,490 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,800 € 10+ 3,880 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,730 € 5+ 4,350 € 10+ 3,830 € 25+ 3,430 € 50+ 2,980 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,290 € 10+ 3,470 € 25+ 3,100 € 50+ 2,850 € 100+ 2,480 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,160 € 5+ 6,610 € 10+ 6,020 € 25+ 5,430 € 50+ 4,730 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,490 € 5+ 5,050 € 10+ 4,450 € 25+ 3,980 € 50+ 3,460 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 3,810 € 10+ 3,080 € 25+ 2,750 € 50+ 2,580 € 100+ 2,400 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,340 € 10+ 3,510 € 25+ 3,140 € 50+ 2,940 € 100+ 2,730 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,120 € 5+ 6,570 € 10+ 5,870 € 20+ 5,490 € 40+ 5,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 0.0085ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,100 € 10+ 3,320 € 25+ 2,960 € 50+ 2,770 € 100+ 2,580 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,460 € 5+ 6,840 € 10+ 6,120 € 20+ 5,720 € 40+ 5,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 0.0087ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,440 € 5+ 6,030 € 10+ 5,500 € 25+ 4,960 € 50+ 4,310 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 37.5mm | 35V/µs | 525A | 13A | 0.0102ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,490 € 5+ 5,050 € 10+ 4,450 € 25+ 3,980 € 50+ 3,460 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,400 € 5+ 5,990 € 10+ 5,360 € 20+ 5,010 € 40+ 4,660 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,650 € 10+ 2,920 € 25+ 2,640 € 50+ 2,430 € 100+ 2,300 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 150A | 4.4A | 0.0308ohm | 41mm | 15mm | 29mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 5,420 € 5+ 4,990 € 10+ 4,390 € 25+ 3,930 € 50+ 3,420 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - |