KDV Hariç

Power Film Capacitors:

13 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
1005992

RoHS

Each
10+
0,242 €
100+
0,210 €
500+
0,180 €
2500+
0,137 €
5000+
0,118 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005994

RoHS

Each
10+
0,267 €
100+
0,209 €
500+
0,165 €
2500+
0,134 €
5000+
0,129 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005993

RoHS

Each
10+
0,256 €
100+
0,220 €
500+
0,178 €
2500+
0,152 €
5000+
0,145 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890183

RoHS

Each
10+
0,317 €
100+
0,226 €
500+
0,194 €
2500+
0,158 €
5000+
0,149 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890185

RoHS

Each
10+
0,256 €
100+
0,220 €
500+
0,178 €
2500+
0,148 €
5000+
0,145 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890186

RoHS

Each
10+
0,297 €
100+
0,233 €
500+
0,183 €
2500+
0,148 €
5000+
0,137 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005995

RoHS

Each
10+
0,268 €
100+
0,228 €
500+
0,186 €
2500+
0,163 €
5000+
0,150 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005997

RoHS

Each
10+
0,288 €
100+
0,222 €
500+
0,188 €
2500+
0,166 €
5000+
0,155 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005949

RoHS

Each
5000+
0,100 €
Min: 5000 / Çoklu: 5000
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890182

RoHS

Each
10+
0,289 €
100+
0,235 €
500+
0,185 €
2500+
0,150 €
5000+
0,149 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
6.5mm
FKS2 Series
-55°C
100°C
3289337

RoHS

Date/Lot Code

Each
5+
0,877 €
50+
0,477 €
250+
0,421 €
500+
0,355 €
1000+
0,330 €
Daha Fazla Fiyatlandırma...
Min: 5 / Çoklu: 5
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
70V/µs
10mm
2.5mm
6.5mm
-
MKT1818 Series
-55°C
105°C
1395101

RoHS

Each
390+
5,780 €
Min: 390 / Çoklu: 390
-
-
60µF
-20%, +80%
High Current, Pulse
Through Hole
5.5V
-
-
-
-
-
28mm
17mm
6.5mm
6.5mm
BestCap BZ Series
-20°C
70°C
3103625

RoHS

CORNELL DUBILIER
Each
5000+
2,540 €
Min: 5000 / Çoklu: 5000
Metallized PET
Radial Box - 2 Pin
0.1µF
10%
High Frequency
Through Hole
160V
250V
-
PC Pin
10mm
100V/µs
11.4mm
4.1mm
6.5mm
-
RA Series
-55°C
125°C
1-13 / 13 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account