KDV Hariç

Power Film Capacitors:

11 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2946254

RoHS

Date/Lot Code

Each
1+
15,020 €
3+
13,530 €
5+
12,030 €
10+
10,540 €
20+
10,050 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
22V/µs
-
0.0043ohm
57.5mm
38mm
57.5mm
-
57.5mm
B32778 Series
-40°C
105°C
AEC-Q200
4457513

RoHS

Date/Lot Code

Each
1+
22,040 €
5+
17,520 €
10+
15,360 €
20+
13,700 €
40+
13,080 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
29.5A
2900µohm
57.5mm
38mm
57.5mm
-
-
B32778H Series
-40°C
105°C
AEC-Q200
4457510

RoHS

Date/Lot Code

Each
1+
13,820 €
5+
10,990 €
10+
9,630 €
20+
8,590 €
40+
8,200 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
22.5A
5200µohm
57.5mm
38mm
57.5mm
-
-
B32778H Series
-40°C
105°C
AEC-Q200
4457438

RoHS

Date/Lot Code

Each
1+
28,500 €
5+
22,660 €
10+
19,860 €
25+
17,710 €
50+
16,910 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
32A
1300µohm
57.5mm
45mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
4457435

RoHS

Date/Lot Code

Each
1+
23,410 €
5+
20,480 €
10+
16,970 €
25+
15,220 €
50+
14,050 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
32A
1600µohm
57.5mm
45mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
4457521

RoHS

Date/Lot Code

Each
96+
11,620 €
Min: 96 / Çoklu: 96
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
24.5A
4900µohm
57.5mm
38mm
57.5mm
-
-
B32778Z Series
-40°C
105°C
-
4457434

RoHS

Date/Lot Code

Each
1+
19,010 €
5+
15,110 €
10+
13,240 €
25+
11,810 €
50+
11,280 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
32A
1600µohm
57.5mm
45mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
4457437

RoHS

Date/Lot Code

Each
1+
25,800 €
5+
20,510 €
10+
17,980 €
20+
16,030 €
40+
15,310 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
30A
1400µohm
57.5mm
38mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
2946266

RoHS

Date/Lot Code

Each
96+
10,890 €
Min: 96 / Çoklu: 96
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
30V/µs
-
0.028ohm
57.5mm
38mm
57.5mm
-
57.5mm
B32758 Series
-40°C
105°C
AEC-Q200
4077877

RoHS

Date/Lot Code

Each
96+
11,250 €
Min: 96 / Çoklu: 96
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
24.5A
0.0042ohm
57.5mm
38mm
57.5mm
21.3A
-
B32718H Series
-55°C
105°C
AEC-Q200
2946267

RoHS

Date/Lot Code

Each
1+
16,450 €
3+
16,020 €
5+
15,590 €
10+
15,160 €
20+
14,700 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
PC Pin
52.5mm
17V/µs
-
0.029ohm
57.5mm
38mm
57.5mm
-
57.5mm
B32758 Series
-40°C
105°C
AEC-Q200
1-11 / 11 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account