KDV Hariç

Power Film Capacitors:

10 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4177980

RoHS

Date/Lot Code

Each
1+
12,820 €
5+
10,380 €
10+
9,270 €
20+
8,080 €
40+
7,510 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
0.0051ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
4177971

RoHS

Date/Lot Code

Each
1+
11,260 €
5+
9,110 €
10+
8,140 €
20+
7,090 €
40+
6,600 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
4177979

RoHS

Date/Lot Code

Each
1+
12,820 €
5+
10,380 €
10+
9,270 €
20+
8,080 €
40+
7,510 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
0.0051ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177970

RoHS

Date/Lot Code

Each
1+
13,250 €
5+
10,720 €
10+
9,580 €
20+
7,670 €
40+
7,150 €
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373088

RoHS

Date/Lot Code

Each
1+
13,720 €
5+
11,100 €
10+
9,920 €
20+
8,640 €
40+
8,040 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373030

RoHS

Date/Lot Code

Each
1+
12,920 €
5+
10,820 €
10+
10,440 €
20+
10,050 €
40+
9,590 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
0.0036ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372978

RoHS

Date/Lot Code

Each
1+
15,880 €
5+
12,860 €
10+
11,490 €
20+
10,000 €
40+
9,310 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
0.0051ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
3373061

RoHS

Date/Lot Code

Each
1+
15,880 €
5+
12,860 €
10+
11,490 €
20+
10,000 €
40+
9,310 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
0.0051ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372948

RoHS

Date/Lot Code

Each
1+
12,700 €
5+
10,640 €
10+
10,260 €
20+
9,880 €
40+
9,430 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
0.0036ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
3373005

RoHS

Date/Lot Code

Each
1+
13,950 €
5+
11,290 €
10+
10,090 €
20+
8,780 €
40+
8,180 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
1-10 / 10 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account