Power Film Capacitors:
157 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 14,710 € 5+ 11,910 € 10+ 10,420 € 20+ 9,420 € 40+ 8,990 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,920 € 10+ 2,800 € 64+ 2,300 € 128+ 1,990 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,170 € 10+ 3,760 € 64+ 3,140 € 128+ 2,730 € 512+ 2,500 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 0.008ohm | 32mm | 22mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,550 € 10+ 3,980 € 50+ 3,470 € 112+ 2,990 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 0.0088ohm | 32mm | 22mm | 37mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,710 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 90V/µs | 423A | 16.1A | - | 42mm | 28mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,610 € 36+ 7,080 € 72+ 7,040 € 108+ 7,000 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 400A | 15.4A | 0.0052ohm | 42mm | 28mm | 37mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 4,640 € 10+ 3,350 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,470 € 10+ 2,480 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 255A | 10.4A | 0.0103ohm | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,210 € 3+ 7,620 € 5+ 6,920 € 10+ 6,200 € 20+ 5,850 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 0.0039ohm | 41.5mm | 28mm | 37mm | - | 37mm | BLC Series | -45°C | 85°C | - | |||||
Each | 1+ 9,820 € 10+ 7,470 € 50+ 7,270 € 112+ 6,850 € 560+ 5,720 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | 32mm | 22mm | 37mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 11,190 € 3+ 10,140 € 5+ 9,100 € 10+ 8,050 € 20+ 7,890 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,890 € 10+ 5,040 € 50+ 4,420 € 112+ 4,160 € 560+ 3,800 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.35kA | 15.1A | 0.0042ohm | 32mm | 22mm | 37mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,270 € 10+ 3,110 € 64+ 2,510 € 128+ 2,340 € 512+ 2,060 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 204V/µs | 204A | 7.8A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,410 € 10+ 5,530 € 64+ 4,700 € 128+ 4,470 € 512+ 4,150 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | 65V/µs | 1.625kA | 16A | 0.0048ohm | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,820 € 36+ 6,040 € 72+ 6,000 € 108+ 5,960 € 504+ 5,150 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,270 € 10+ 3,080 € 64+ 2,540 € 128+ 2,380 € 512+ 2,170 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 353A | 10.6A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,880 € 10+ 2,760 € 64+ 2,270 € 128+ 2,140 € 512+ 1,940 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 212A | 11A | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,260 € 10+ 3,160 € 64+ 2,640 € 128+ 2,490 € 512+ 2,280 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,600 € 5+ 5,400 € 10+ 4,780 € 20+ 3,930 € 40+ 3,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | 42.5mm | 28mm | 37mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 13,570 € 36+ 9,140 € 72+ 9,040 € 108+ 8,930 € 504+ 8,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | 10.5mm | 965V/µs | 965A | - | 0.0033ohm | 42.5mm | 28mm | 37mm | 27A | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 24,000 € 36+ 12,880 € 72+ 12,310 € 108+ 11,730 € 504+ 10,780 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 1.241kA | 30A | 0.0025ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 13,840 € 36+ 9,760 € 72+ 9,460 € 108+ 9,150 € 504+ 8,540 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.158kA | 29A | 0.0028ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 5,130 € 10+ 3,730 € 64+ 3,120 € 128+ 2,940 € 512+ 2,710 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | 31.5mm | 22mm | 37mm | - | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 |