Power Film Capacitors:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 212,180 € 5+ 207,940 € 10+ 203,690 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | Screw | 50mm | - | - | 0.001ohm | 136mm | 370mm | B25690 Series | -40°C | 85°C | |||||
Each | 60+ 320,490 € | Min: 60 / Çoklu: 60 | - | - | 3000µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | Screw | 50mm | 19.4kA | 100A | 0.001ohm | 136mm | 370mm | B25690 Series | -40°C | 75°C |