Power Film Capacitors:
42 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,070 € 5+ 0,694 € 10+ 0,605 € 20+ 0,537 € 40+ 0,430 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | 25mm | 13mm | 19.5mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,400 € 10+ 3,200 € 50+ 2,660 € 200+ 2,470 € 400+ 2,210 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 5,320 € 10+ 4,120 € 50+ 3,650 € 200+ 2,930 € 400+ 2,660 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 6.5mm | 19.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,090 € 10+ 0,730 € 50+ 0,629 € 100+ 0,572 € 200+ 0,527 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | - | 13mm | 9.5mm | 19.5mm | - | B32701P Series | -40°C | 110°C | - | |||||
Each | 200+ 4,800 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 15% | DC Link | Through Hole | - | 630V | - | PC Pin | 37.5mm | 21V/µs | 210A | 3A | 0.022ohm | 41.5mm | 24.5mm | 19.5mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 200+ 6,520 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 15% | DC Link | Through Hole | - | 575V | - | Radial Leaded | 37.5mm | 22V/µs | 264A | 5A | 0.022ohm | 41.5mm | 24.5mm | 19.5mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 200+ 0,849 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 20.5A | 2.4A | 0.077ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,854 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 79.5A | 3.2A | 0.043ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,877 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 67.5A | 3.7A | 0.031ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,991 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 72.8A | 4.7A | 0.02ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,900 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 63.6A | 3.4A | 0.037ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,840 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 25A | 2.6A | 0.065ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,900 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 72.8A | 4.7A | 0.02ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,866 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 40.5A | 4.5A | 0.022ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,604 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 53A | 3.1A | 0.044ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,720 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 17A | 2.2A | 0.093ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,794 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 49.2A | 4.5A | 0.022ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ 0,808 € | Min: 350 / Çoklu: 350 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 61.1A | 4.3A | 0.024ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,926 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | - | 2.5kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 25A | 2.6A | 0.065ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,914 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 1.7kV/µs | 79.9A | 4.5A | 0.021ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,800 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 2.5kV/µs | 67.5A | 3.7A | 0.031ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,960 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 49.5A | 4.9A | 0.018ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,991 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 60A | 4.9A | 0.018ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,894 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 53A | 3.1A | 0.044ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ 0,991 € | Min: 200 / Çoklu: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 63.6A | 3.4A | 0.037ohm | 26mm | 10mm | 19.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |