Power Film Capacitors:
11 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,970 € 2+ 17,720 € 3+ 15,700 € 5+ 12,930 € 10+ 12,130 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 500V | - | Screw | 20mm | 15V/µs | - | 10A | - | 55mm | 130mm | - | - | - | -25°C | 70°C | |||||
Each | 1+ 48,750 € 5+ 40,300 € 20+ 37,340 € 60+ 32,050 € 100+ 31,410 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 1kA | - | 0.005ohm | 55mm | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 34,690 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 8µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | Screw | 22.3mm | 250V/µs | 2kA | - | 0.0035ohm | 55mm | 138mm | 25A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 100+ 45,520 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 2.5µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 1.25kA | 22A | - | 55mm | 200mm | - | - | C44B Series | -40°C | 85°C | |||||
Each | 100+ 33,090 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 22µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 40V/µs | 880A | - | 0.003ohm | 55mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 42,820 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 1kA | 22A | - | 55mm | 200mm | - | - | C44B Series | -40°C | 85°C | |||||
Each | 100+ 22,660 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 30V/µs | 990A | - | 0.002ohm | 55mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 27,440 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 1.8kA | - | 0.002ohm | 55mm | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ 33,600 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 20V/µs | 1kA | - | 0.005ohm | 55mm | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 120+ 25,780 € | Min: 120 / Çoklu: 120 | Metallized PP | Can | 0.33µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | Screw | 22.3mm | 500V/µs | 165A | 6A | - | 55mm | 78mm | - | - | C44B Series | -40°C | 85°C | |||||
Each | 100+ 30,970 € | Min: 100 / Çoklu: 100 | Metallized PP | Can | 22µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 880A | - | 0.004ohm | 55mm | 138mm | 25A | - | C44A Series | -40°C | 85°C |