KDV Hariç

Power Film Capacitors:

3 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4071255

RoHS

Each
1+
5,660 €
10+
4,620 €
70+
3,770 €
140+
3,530 €
560+
3,290 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Axial Leaded
3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
120A
-
0.0048ohm
22.5mm
44mm
-
9A
-
C4G Series
-40°C
85°C
2361699

RoHS

Each
1+
8,890 €
3+
8,250 €
5+
7,270 €
10+
6,030 €
20+
5,830 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
1.44kV/µs
144A
8.1A
0.01ohm
22.5mm
-
46mm
-
46mm
940C Series
-55°C
105°C
2808965

RoHS

Date/Lot Code

Each
1+
7,170 €
10+
4,780 €
70+
4,100 €
140+
3,910 €
560+
3,720 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
44mm
9A
44mm
C4C Series
-40°C
85°C
1-3 / 3 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account