Power Film Capacitors:
15 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 126,860 € 3+ 113,940 € 5+ 107,410 € 10+ 100,870 € | Min: 1 / Çoklu: 1 | - | Can | 220µF | ± 5% | - | Stud Mount - M12 | 750V | - | - | Screw | - | - | 80A | - | 0.0006ohm | 110mm | - | - | 220mm | - | - | -40°C | 85°C | - | ||||
Each | 10+ 0,700 € 50+ 0,672 € 100+ 0,643 € 500+ 0,536 € 1000+ 0,529 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,810 € 5+ 4,100 € 10+ 3,380 € 20+ 3,090 € 40+ 2,810 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 80A | 4.5A | 0.0205ohm | - | 32mm | 15mm | 25mm | 25mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 10+ 0,660 € 50+ 0,633 € 100+ 0,606 € 700+ 0,456 € 1400+ 0,447 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 26.5mm | 600V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,540 € 10+ 1,700 € 25+ 1,560 € 50+ 1,410 € 100+ 1,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | - | - | 31.5mm | 11mm | 20mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,040 € 10+ 1,660 € 25+ 1,560 € 50+ 1,450 € 100+ 1,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | - | - | 32mm | 21mm | 12.5mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,256 € 50+ 0,169 € 100+ 0,157 € 250+ 0,131 € 500+ 0,121 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 800V/µs | 80A | - | - | - | 18mm | 5mm | 11mm | - | FGB Series | -40°C | 105°C | - | |||||
Each | 10+ 0,495 € 50+ 0,465 € 100+ 0,434 € 500+ 0,375 € 1000+ 0,353 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1140+ 0,451 € | Min: 1140 / Çoklu: 1140 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 700+ 0,437 € | Min: 700 / Çoklu: 700 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ 0,377 € | Min: 2100 / Çoklu: 2100 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 125+ 0,997 € | Min: 125 / Çoklu: 125 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 80A | 5.7A | 0.016ohm | - | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ 1,280 € | Min: 125 / Çoklu: 125 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 80A | 5.7A | 0.016ohm | - | 31mm | 11mm | 21mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 3,170 € | Min: 100 / Çoklu: 100 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 80A | 4.5A | 0.0205ohm | - | 32mm | 15mm | 25mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ 4,100 € 10+ 2,980 € 64+ 2,350 € 128+ 2,180 € 512+ 1,930 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 80A | 5.4A | 0.0396ohm | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 |